Tuotetiedot
Tuotteen yleiskatsaus
AD2801 is a high-bandwidth differential probe. With a fast 800 MHz bandwidth it is ideal for measuring high-speed differential signals. This differential probe extends the functionality of standard single-ended input oscilloscopes to allow a safe and accurate method of making differential voltage measurements. Applications include making safe measurements in power circuit applications and acquisition of high-speed balanced differential signals found in serial communications buses.
- Attenuation ratio of 10:1
- 1.75ns rise time
- Differential measurement range of ±15V
- Dimension is (L x W x H) 111mm x 32mm x 32mm(power unit), 112mm x 22mm x 15mm (probe body)
- Complies with EN 61010-031:2015 standard
- Common-mode range of up to ±30V (DC + peak AC)
Sisältö
AD2801 probe body, power unit and BNC assembly, 1 pair test wires( red and black, 0.8mm x 70mm), 1 pair test wires (red and black, 0.8mm x 130mm), 1 pair large grabbers (5 mm wide, red and black), 1 pair small grabbers(2.5 mm wide, red and black), Test tip( 0.8 mm, 6 pcs), 2-pin prods of 3 pieces, 9V battery, USB power cable.
Tekniset tiedot
Differential
15V
Oscilloscopes
No SVHC (25-Jun-2025)
800MHz
10:1
-
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Taiwan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus