Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 231,640 € |
Tuotetiedot
Tuotteen yleiskatsaus
PET750-12-050NA is a 759Watts, 1U form factor power supply module with an active PFC (Power Factor Correction). It converts standard AC mains power into the main output of 12V for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. The PET750-12-050 meets international safety standards and displays the CE mark for the European low voltage directive (LVD). The application includes networking switches, high-performance servers, and routers. Approved by UL/CSA60950-1, IEC60950-1 and EN60950-1.GB4943.1, GB9254; GB17625.1, CNS14336-1, CNS13438.
- Wide input voltage range from 90-264VAC
- Best-in-class, 80 PLUS certified “platinum” efficiency
- Hot-plug capability
- Parallel operation with active current sharing
- DC-DC digital controls for improved performance
- High density design 20.5W/in3
- One DC OK signalling status LED
- Operating temperature is 0 to +50°C
- Small form factor is 300 x 50.5 x 40mm
- Over temperature, output over voltage and over current protection
Varoitukset
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniset tiedot
ITE
Fixed
12V
PET750 Series
264V
To Be Advised
1 Output
750W
62A
90V
90V AC to 264V AC
Tekniset asiakirjat (2)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:China
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus