Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 210.760 |
Product Information
Product Overview
PET750-12-050NA is a 759Watts, 1U form factor power supply module with an active PFC (Power Factor Correction). It converts standard AC mains power into the main output of 12V for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. The PET750-12-050 meets international safety standards and displays the CE mark for the European low voltage directive (LVD). The application includes networking switches, high-performance servers, and routers. Approved by UL/CSA60950-1, IEC60950-1 and EN60950-1.GB4943.1, GB9254; GB17625.1, CNS14336-1, CNS13438.
- Wide input voltage range from 90-264VAC
- Best-in-class, 80 PLUS certified “platinum” efficiency
- Hot-plug capability
- Parallel operation with active current sharing
- DC-DC digital controls for improved performance
- High density design 20.5W/in3
- One DC OK signalling status LED
- Operating temperature is 0 to +50°C
- Small form factor is 300 x 50.5 x 40mm
- Over temperature, output over voltage and over current protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
Fixed
12V
PET750 Series
264V
To Be Advised
1 Output
750W
62A
90V
90V AC to 264V AC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate