rekisteröi kiinnostuksesi tästä
| Määrä | |
|---|---|
| 1+ | 221,220 € |
Tuotetiedot
Tuotteen yleiskatsaus
626XDEMO is a digitally controlled Mic-preamp ADC driver demonstration system. The board features interchangeable modules for quick and easy performance evaluation and comparison, and all three 626x gain step options. Complete 2-channel low noise programmable-gain preamplifier-ADC driver based on the THAT6261, THAT6263, or THAT6266 ICs. Easy to use PC graphical user interface software provides independent control of gain, enable, mute, ZCD modes, and GPO states. Channels may be linked for “stereo” gain control.
- Balanced microphone-level audio inputs on XLR connectors
- Balanced line inputs with -10dB pad on TRS connectors
- Balanced ADC drive outputs on 3-pin headers
- General-purpose balanced outputs on XLR connectors
- Output filter can be configured to match most popular ADCs
- Runs from bipolar (±5V) or unipolar (+10V) power supplies
- On-board 3.3V regulator for the digital logic supply
- On-board 5V regulator for the ADC driver supply in unipolar operation
- Switchable phantom power (externally supplied +48V)
- VCM input for external ADC biasing
Sisältö
626x demonstration board motherboard, 6261 IC module, 6263 IC module, 6266 IC module, Unipolar/bipolar voltage select module, USB cable, Marketing materials and data sheet.
Tekniset tiedot
THAT Corporation
Amplifier
Demo Board Motherboard 6261N48-U/6263/6266 Module, USB Cable, Unipolar/Bipolar Voltage Select Module
To Be Advised
6261N48-U
Programmable Gain Amplifier
-
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:United States
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus