893 Tuloksia löytyi haulle "COSEL"
Kaikki suodattimet
Laajenna kaikki
Valmistaja
(893)
Power Supply Applications
(601)
(6)
(157)
(9)
(28)
(24)
Output Power Max
(7)
(21)
(14)
(9)
(3)
(39)
(10)
(1)
No. of Outputs
(486)
(104)
DC / DC Converter Type
(189)
(6)
(198)
Input Ratio
(12)
(286)
Voltage Rating
(4)
(27)
(6)
(10)
(17)
(4)
Current Rating
(1)
(2)
(3)
(9)
(10)
(5)
(9)
(1)
Filter Applications
(68)
Pakkaus
(893)
| Vertaa | Valmistajan osanumero | Tilauskoodi | Valmistaja / Kuvaus | Saatavuus | Hinta | Hinta (ei sis. ALV) | Määrä | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+88,960 € 5+88,950 € | ITE | DIP | - | 252.8W | 1 Output | 32V | 7.9A | - | - | - | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | ||||||
Each | 1+11,650 € 5+11,210 € 10+11,080 € | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGS3 Series | ||||||
Each | 1+36,930 € 5+36,920 € 10+32,490 € | ITE | - | - | 33.6W | 1 Output | 48V | 700mA | - | - | - | - | - | - | - | - | - | - | - | WDA Series | ||||||
Each | 1+627,570 € | ITE & Medical | - | - | 1.056kW | - | 24V | 44A | - | - | - | - | - | - | - | - | - | - | - | PCA1000F Series | ||||||
Each | 1+35,090 € 5+33,780 € 10+33,240 € | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | ||||||
Each | 1+81,240 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | JAC Series | ||||||
Each | 1+35,260 € 5+34,800 € 10+34,340 € | ITE | - | - | 31.2W | 1 Output | 24V | 1.3A | - | - | - | - | - | - | - | - | - | - | - | KH Series | ||||||
Each | 1+96,550 € | ITE | - | - | 50W | 1 Output | 5V | 10A | - | - | - | - | - | - | 37.3mm | 12.7mm | 58.4mm | - | - | TUNS50F Series | ||||||
Each | 1+58,990 € 5+52,630 € 10+47,040 € | ITE | - | - | 90W | 1 Output | 12V | 7.5A | - | - | - | - | - | - | - | - | - | - | - | WDA Series | ||||||
Each | 1+12,210 € 5+11,860 € | ITE | SIP | 10:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | ||||||
Each | 1+36,180 € 5+32,050 € 10+31,520 € | ITE | - | - | 30W | - | 5V | 6A | - | - | - | - | - | - | - | - | - | - | - | LHA Series | ||||||
Each | 1+26,900 € 5+25,900 € | ITE & Medical | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 26mm | 18V | 76V | MHFS6 Series | ||||||
Each | 1+92,380 € 5+92,040 € | ITE | - | - | 100.8W | 1 Output | 12V | 8.4A | - | - | - | - | - | - | 61mm | 12.7mm | 58.4mm | - | - | TUNS100F Series | ||||||
Each | 1+25,380 € 5+24,190 € | ITE | SIP | 4:1 | 10.5W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | ||||||
Each | 1+19,060 € 5+18,680 € | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MHFS3 Series | ||||||
Each | 1+96,990 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | JAC Series | ||||||
Each | 1+93,840 € | ITE | DIP | - | 400W | 1 Output | 10V | 40A | - | - | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||||
Each | 1+196,850 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | FSB Series | ||||||
Each | 1+96,030 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TAH Series | ||||||
Each | 1+26,900 € 5+25,900 € | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 26mm | 18V | 76V | MHFW6 Series | ||||||
Each | 1+41,060 € 5+40,360 € | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | - | - | - | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGS30 Series | ||||||
Each | 1+30,750 € 5+30,270 € 10+29,770 € | ITE | - | - | 19.8W | - | 3.3V | 6A | - | - | - | - | - | - | - | - | - | - | - | LHA Series | ||||||
Each | 1+84,550 € 5+83,700 € 10+83,330 € | ITE | DIP | - | 384W | 1 Output | 12V | 32A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | ||||||
Each | 1+48,390 € 5+46,590 € | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW40 Series | ||||||
Each | 1+483,550 € | ITE & Medical | - | - | 720W | - | 48V | 15A | - | - | - | - | - | - | - | - | - | - | - | AEA1000F Series | ||||||