Määrä | |
---|---|
10+ | 28,950 € |
Tuotetiedot
Tuotteen yleiskatsaus
The THL 10-1213 from Tracopower is a THL 10 series, 10W DC to DC converter. THL 10 series general purpose 10W DC to DC converters packed in the compact 1" x 1" case and are pin to pin replacement for the popular 1" x 2" size products. The industrial standard pinout, the wide 2:1 input voltage range and the input filter that meets EN 55022 Class A without external components make this converter easy to design in and suitable for to cost optimize many existing and new applications. It has short circuit and overvoltage protection and applicable in temperature range of up to +80°C or +85°C with optional mounted heat sink. Typical applications are instrumentation, distributed power architectures in communication and industrial electronics.
- Input voltage range from 9VDC to 18VDC (12VDC nominal)
- Output voltage is 15VDC
- Output current is 670mA
- Typical efficiency is 88%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 2000pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Input current at no load is 15mA typical, input current at full load is 1000mA
- Switching frequency (fixed) is 300KHz typical
- Shielded metal case with isolated baseplate
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Sovellukset
Industrial
Tekniset tiedot
ITE
2:1
1 Output
670mA
-
1.5kV
Fixed
Through Hole
25.4mm
18V
No SVHC (16-Jul-2019)
DIP
10W
15V
-
-
12V
25.4mm
10.2mm
9V
THL 10 Series
Tekniset asiakirjat (2)
Vaihtoehdot osanumerolle THL 10-1213
2 tuotetta löydetty
Liitännäistuotteet
1 tuote löytyi
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Taiwan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus