Määrä | |
---|---|
450+ | 33,910 € |
Tuotetiedot
Tuotteen yleiskatsaus
HMAB2X5UX7H5 is a HMA series amplified pressure sensor. It provides amplified analog output signals and utilizes precision digital signal conditioning to achieve high accuracies. The sensor offers an increased media compatibility to measure gases and liquids. Very small housing allows for space- saving PCB mounting. This pressure sensor can be modified according to customer specific requirements. Quality management system according to EN ISO 13485:2003 and EN ISO 9001:2008. Applications includes industrial controls, pneumatic controls, environmental controls, HVAC, analytical instruments.
- Increased media compatibility, analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.2VDC to 5.5VDC
- 1mA output current (sink/source), -20 to +85°C operating temperature range
- 0 to 2.5bar operating pressure, 10bar proof pressure
- Unidirectional calibration
- SIL 1 port axial housing
- Barbed porting
- High grade
Tekniset tiedot
Differential, Gauge
Voltage
2.5bar
5VDC
Single Radial Barbed
5.3mA
Analogue, Digital
Single Axial Barbed
-
-20°C
HMA Series
To Be Advised
0bar
Differential, Gauge
4.2VDC
5.5VDC
SIP
4Pins
±0.25%
Through Hole
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Germany
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus