Määrä | |
---|---|
1+ | 87,110 € |
Tuotetiedot
Tuotteen yleiskatsaus
Originally designed specifically for aircraft, SOURIAU 851 Series connectors are used in a wide array of both commercial and military applications thanks to their ability to deliver a strong connection without compromising a lightweight, compact frame. These bayonet connectors meet MIL-DTL-26482 Series I requirements for environmental resistance and reliability. In addition to aircraft, these versatile connectors are also ideal for use in electronics such as machine tooling, automation, and measuring equipment.
- Straight Adaptor
- Meets MIL-DTL-26482H series 1, NFC 93422, HE 301B, VG 95328 and GAM/T1 international standards
- Salt spray resistance : 500h
- Lightweight and compact size, quick mating with 1/3 bayonet coupling
- Meets MS311 standard qualification to VG95328 and HE301B standards
- 500 Mating Cycles
- Operating temperature range: -55°C to +125°C
Sovellukset
Automation & Process Control, Avionics, Aerospace, Defence, Military, Industrial, Mining, Oil & Gas
Tekniset tiedot
851 Series
Wall Mount Receptacle
Crimp Pin
14-5
Olive Green Cadmium
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
5Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
W
No SVHC (17-Dec-2015)
Tekniset asiakirjat (2)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Great Britain
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
Tuotteen vaatimustenmukaisuustodistus