Tuotetiedot
Tuotteen yleiskatsaus
The R0K5211B4S001BE is an Renesas Starter Kit for R8C/1B. This R8C/1B kit is intended as a user-friendly introductory and evaluation tool for the R8C/1B microcontroller. MCU device populated on the board is R5F211B4SP (R8C/1B Group). The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E8a emulator and/or Flash Development Toolkit. The Renesas Starter Kit for R8C/1B may be connected to the host PC using a simple RS232 serial connection (not normally fitted) or via the included USB E8a on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.
- Renesas Microcontroller Programming
- User Code Debugging
- User Circuitry such as Switches, LEDs and potentiometers
- User or Example Application
- Sample peripheral device initialisation code
Sovellukset
Embedded Design & Development
Sisältö
CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E8a Emulator, Connection Cable (USB Cable, User Interface Cable), Quick Start Guide, CD ROM containing Documents, IDE High performance Embedded Workshop, M3T-NC30WA Evaluation Version compiler, E8a Emulator Debugger, Flash Development Toolkit Evaluation Version.
Varoitukset
The Renesas Starter Kit is neither under nor over voltage protected. Use a centre positive supply for this board.
Huomautuksia
C Compiler M3T-NC30WA eval version and flash development toolkit eval version do not come with technical support services. The compiler is for trial period of 60 days.
Tekniset tiedot
Renesas
R8C/1A, R8C/1B
R8C
Board
16bit
R8C
R5F211B4SP
-
Tekniset asiakirjat (2)
Liitännäistuotteet
2 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Japan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus