Tuotetiedot
Tuotteen yleiskatsaus
R0K436079S000BE is an Renesas Starter Kit for H8/36079. MCU present in this board is HD64F36079GFZ. This Kit is intended as a user-friendly introductory and evaluation tool for the H8/36079 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E8a emulator and/or Flash Development Toolkit. The Renesas Starter Kit for H8/36079 may be connected to the host PC using a simple RS232 serial connection or via the included USB E8a on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.
- Renesas Microcontroller Programming
- User Code Debugging
- User Circuitry such as Switches, LEDs and potentiometer
- User or Example Application
- Sample peripheral device initialisation code
Sovellukset
Embedded Design & Development
Sisältö
CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E8a Emulator, Connection Cable (USB Cable, User Interface Cable), Quick Start Guide, CD ROM containing Documents: User Manual, Tutorial, and more, IDE: High performance Embedded Workshop, C/C++ Compiler: C/C++ Compiler Package for H8SX, H8S, H8 Families Evaluation Version, Debugger: E8a Emulator Debugger, Flash Programmer: Flash Development Toolkit Evaluation Version.
Varoitukset
The RSK is neither under nor over voltage protected. Use a centre positive supply for this board.
Huomautuksia
The C/C++ Compiler Package for H8SX, H8S, H8 Families eval version and flash development toolkit eval version does not come with technical support services. Compiler is for trial period of 60 days.
Tekniset tiedot
Board
Tekniset asiakirjat (2)
Liitännäistuotteet
3 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Japan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus