| Määrä | |
|---|---|
| 630+ | 11,080 € |
Tuotetiedot
Tuotteen yleiskatsaus
MIMX8UD7DVP08SC is an i.MX 8ULP application processor. It features NXP’s advanced implementation of the dual Arm® Cortex®-A35 cores alongside an Arm Cortex-M33. This combined architecture enables the device to run a rich operating system (such as Linux) on the Cortex-A35 core and an RTOS (such as FreeRTOS) on the Cortex-M33 core. It also includes a Fusion DSP for low-power audio and a HiFi4 DSP for advanced audio and machine learning applications. The i.MX 8ULP processor provides a 32-bit LPDDR3/LPDDR4/LPDDR4X memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, and displays. Additionally, there are 2 co-processors connected to the Cortex-M33 core: PowerQuad and Casper, accelerating DSP and cryptography functions, respectively.
- 2 core CPU, 900mV to 1.05V supply voltage
- CAN, Ethernet, I²C, I³C, SAI, SPI, UART interfaces, 64-bit data bus width
- 512Kb of L2 cache with snoop control unit (SCU), NEON™ SIMD engine
- 64Kb of RAM, 192Kb of boot ROM
- FlexSPI Serial flash interface to quad/octalSPI flash device
- NIST-approved random number generator, 32Kb secure RAM
- RISC-V ISA compliant CPU core, dedicated code and data RAM
- Consumer operating temperature range from 0 to 95°C
- 485-pin MAPBGA package
Tekniset tiedot
i.MX 8 Family i.MX 8ULP Series Microprocessors
-
485Pins
1.05V
CAN, Ethernet, I2C, I3C, SAI, SPI, UART
64 bit
0°C
-
i.MX 8
2Cores
MAPBGA
900mV
800MHz
-
Surface Mount
95°C
i.MX 8ULP
No SVHC (27-Jun-2024)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:China
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus