Ilmoittakaa minulle, kun tuotetta on taas varastossa
Määrä | |
---|---|
1+ | 17,070 € |
5+ | 15,930 € |
10+ | 14,940 € |
25+ | 13,790 € |
50+ | 12,810 € |
Tuotetiedot
Tuotteen yleiskatsaus
MP-LD60-23B05R2 is a PCB mount 60W AC to DC converter. It is one of the new generation compact-size power converters. It features ultra-wide AC input and at the same time accepts DC input voltage, low power consumption, low ripple & noise, high efficiency, high reliability, reinforced isolation. It offers good EMC performance compliant to IEC/EN61000-4 and CISPR32/EN55032 and meets IEC/UL/EN62368, IEC/EN60335/62477, EN61558 standards. The converters are widely used in industrial, power, home appliances, instrumentation, communication and civil applications.
- 50W output power, 5V/10A nominal output voltage and current
- 89% typical efficiency at 230VAC
- Universal 85VAC to 305VAC or 100VDC to 430VDC input voltage
- Operating ambient temperature range from -40°C to +85°C
- High I/O isolation test voltage up to 4200VAC
- Compact size, high power density
- Output short circuit, overcurrent and overvoltage protection
- OVC III ( meet EN62477, 5000m altitude)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case
- 70mm × 48mm × 27mm horizontal package
Sovellukset
Power Supplies, Industrial, Consumer Electronics
Tekniset tiedot
ITE & Household
50W
10A
-
-
85V AC to 305V AC
27mm
MP-LD
1 Output
5V
-
-
Fixed
48mm
70mm
To Be Advised
Tekniset asiakirjat (2)
Vaihtoehdot osanumerolle MP-LD60-23B05R2
1 tuote löytyi
Lainsäädäntö ja ympäristöasiat
Tuotteen vaatimustenmukaisuustodistus