Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 42,890 € |
Tuotetiedot
Tuotteen yleiskatsaus
MIKROE-6257 is a PWR Meter 3 click - 30A compact add-on board that measures voltage and current through the connected load. This board features the ACS37800KMACTR-030B3-I2C, an I2C-configurable power monitoring solution from Allegro Microsystems, which simplifies the addition of power monitoring to many AC/DC powered systems. The ACS37800KMACLU-030B3-I2C’s Hall-effect-based current sensing technology achieves reinforced isolation ratings (4800 VRMS) alongside a reliable ±30A bidirectional current sensing. It also has two LED indicators for the realization of visual detection of some anomalies in operation, such as under/overvoltage and fast overcurrent fault detection. This Click board™ is suitable for many monitoring applications, such as power metering in information and communication equipment, embedded electronic applications, and similar. PWR Meter 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Certified for high reinforced isolation
- Hall-effect based
- Anomaly detection
- I2C interface
- User-programmable thresholds
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Tekniset tiedot
PWR Meter 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
RoHS
Tuotteen vaatimustenmukaisuustodistus