Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 15,470 € |
5+ | 15,160 € |
Tuotetiedot
Tuotteen yleiskatsaus
MIKROE-6243 is a proximity 20 click compact add-on board for short-range proximity sensing applications up to 200mm. This board features two VCNL36828P proximity sensors from Vishay Semiconductor. Key features include a 940nm VCSEL for immunity to a red glow, intelligent cancellation technology to minimize crosstalk, and a smart persistence scheme for reduced measurement response time. The board supports I2C communication, operates with a 3.3V logic voltage level, and includes the Click Snap feature for flexible implementation. It is ideal for applications such as gesture recognition, object detection, and proximity sensing in consumer electronics.
- Smart dual server address capability (two VCNL36828P sensors)
- Each equipped with a 940nm VCSEL for immunity to red glow
- Intelligent cancellation technology to minimize crosstalk
- Smart persistence for faster measurement response times
- Supports I2C communication
- Click Snap feature for autonomous operation of the sensors
- mikroBUS™ compatibility
- Input voltage: 3.3V=
Tekniset tiedot
Proximity 20 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
RoHS
Tuotteen vaatimustenmukaisuustodistus