Tuotetiedot
Tuotteen yleiskatsaus
The AT91SAM9G15-CU is a SMART 400MHz 32-bit Embedded Microprocessor unit based on ARM926EJ-S processor. This MPU integrates a rich set of peripherals to support embedded industrial applications that require advanced user interfaces and high-speed communication. The SAM9G15 features a graphics LCD controller with 4-layer overlay and 2D acceleration and a 10-bit ADC that supports 4-wire/5-wire resistive touchscreen panels. Multiple communication interfaces include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS USB Host and Device and FS USB Host with dedicated on-chip transceivers, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I²S and TWIs. The 10-layer bus matrix coupled with multiple DMA channels ensures uninterrupted data transfers with minimal processor overhead. The external bus interface incorporates controllers for 4-bank and 8-bank DDR2/LPDDR, SDRAM/LPSDRAM, static memories.
- ARM926EJ-S ARM Thumb processor running at up to 400MHz at 1.0V ± 10%
- 16kB Data cache, 16kB Instruction cache, memory management unit
- System running at up to 133MHz
- Power-on reset cells, reset controller, shutdown controller, periodic interval timer, WDT and RTC
- Internal low power 32kHz RC and fast 12MHz RC oscillators
- Selectable 32768Hz low-power oscillator and 12MHz oscillator
- One PLL for the system and one PLL at 480MHz optimized for USB high speed
- Twelve 32-bit-layer AHB bus matrix for large bandwidth transfers
- Dual peripheral bridge with dedicated programmable clock for best performances
- Two dual port 8-channel DMA controllers (DMAC)
- Advanced interrupt controller (AIC) and debug unit (DBGU)
- Two programmable external clock signals
- Shutdown controller with four 32-bit battery backup registers
- Clock generator and power management controller
- Very slow clock operating mode, software programmable power optimization capabilities
- Four 32-bit parallel I/O controllers
- 105 Programmable I/O lines multiplexed with up to three peripheral I/Os
- Input change interrupt capability on each I/O line, optional Schmitt trigger input
- Individually programmable open-drain, pull-up and pull-down resistor, synchronous output
- One 64kB internal ROM embedding bootstrap routine
- One 32kB Internal SRAM, single-cycle access at system speed
- High bandwidth multi-port DDR SDR SDRAM controller (DDRSDRC)
- 32-bit External bus interface supporting 4-bank and 8-bank DDR2/LPDDR, SDR/LPSDR, static memories
- MLC/SLC 8-bit NAND controller w/ up to 24-bit programmable multi-bit error correcting code (PMECC)
- Software modem device (SMD)
Sovellukset
Consumer Electronics
Tekniset tiedot
SAM9 Family AT91SAM9G Series Microcontrollers
32 bit
32KB
BGA
SCI, SPI, UART
12Channels
900mV
-40°C
Surface Mount
AT91SAM9x
ARM9
400MHz
217Pins
105I/O's
32KB
10Bit
1.1V
85°C
SAM9
-
Tekniset asiakirjat (4)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Taiwan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus