PWR-AC-AC65WU
AC/DC Power Supply, ITE, 1 Output, 65 W
Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 35,770 € |
3+ | 34,520 € |
Tuotetiedot
Tuotteen yleiskatsaus
The LMS Power PWR-AC-AC65WU is a feature-rich, universal AC power adaptor for the world’s leading computer vendors including Asus, Acer, Dell, HP and many more. Supplied with replaceable power input tips, you simply select and fit the tip which is suited to your Notebook computer. Unlike most OEM AC power supplies, the LMS Power PWR-AC-AC65WU will help protect your hardware investment. With integral over current and over voltage protection, means that if your electrical supply is less than stable, then your hardware is protected, automatically. It works on a range of voltages automatically, ranging from 100 -240V so its ideal for almost any country.
- Universal 65W notebook/laptop power supply
- 9 DC output tips for maximum compatibility
- Ideal for ASUS, Acer, Dell, Lenovo Sony, HP and more
- Automatic power switching from 100 - 240Vac
- Integral over current, over voltage protection
- Low heat design
- Built-in RF choke to reduce RFI induced corruption
- Mains lead sold separately
Tekniset tiedot
ITE
65W
-
-
-
Fixed
-
No SVHC (27-Jun-2024)
1 Output
-
-
Various
-
100V AC to 240V AC
-
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:China
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus