Tuotetiedot
Tuotteen yleiskatsaus
AES-MS-MT3620-M-G-3 is a small form-factor, tri-core Wi-Fi SoC module intended for use as a secure Wi-Fi client, in internet-connected IoT applications. Avnet’s production-ready, certified module comes fitted with a single dual-band chip antenna, for cost-optimized application in 2.4GHz or 5GHz Wi-Fi networks. Based on the MT3620AN SoC, this is a new class of connected SoC IoT device that facilitates “end-to-end security”. User applications can target it’s 500MHz ARM Cortex-A7 core as well as two general purpose 200MHz ARM Cortex-M4F I/O subsystem cores designed to support real-time requirements. The on-chip peripherals (GPIO, UART, I2C, SPI, I2S, PWM and ADC) can be mapped to any of these three user accessible processor cores.
- Microsoft Azure Sphere SoC based module solution for advanced end-to-end IOT security
- Microsoft Visual Studio IDE for accelerated application software development & debug
- 4MB embedded RAM (shared), 16MB QSPI flash memory, dual-band 2.4/5GHz 802.11 a/b/g/n Wi-Fi
- OTA authentication & updates (device lifetime)
- On-board dual-band 2.4/5GHz chip antenna
- Operating temperature range from -35C to +85°C
- Programming & recovery interface
- RTC interface (requires VBAT supply)
Tekniset tiedot
5GHz
Building & Factory Automation, Consumer Appliances, IoT, Remote Access, Smart Retail
No SVHC (14-Jun-2023)
I2C, SPI, UART
-
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:China
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus