29 Tuloksia löytyi haulle "position"
Löydä valtava valikoima Current Transformers -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima Current Transformers, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Phoenix Contact.
Näytä
Ostaja
Insinööri
Valmistaja
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,830 € 5+ 28,820 € 10+ 25,020 € | Pluggable | - | 100:5 | - | Class 1 | 2.5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 100A | 5A | PACT Series | ||||||
Each | 1+ 36,150 € 5+ 29,080 € 10+ 25,240 € | - | 200A | - | 50Hz | - | - | 60Hz | - | DIN Rail | - | - | - | - | PACT Series | ||||||
3257877 | Each | 1+ 41,570 € 5+ 33,430 € 10+ 29,020 € | Bus-bar | - | 100:5 | - | Class 1 | 2.5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 100A | 5A | PACT Series | |||||
3257875 | Each | 1+ 41,570 € 5+ 33,430 € 10+ 29,020 € | Bus-bar | - | 50:5 | - | Class 1 | 1.25VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 50A | 5A | PACT Series | |||||
3257879 | PHOENIX CONTACT | Each | 1+ 40,140 € | Bus-bar | - | 200:5 | - | Class 1 | 5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 200A | 5A | PACT Series | ||||
Each | 1+ 60,270 € | Pluggable | - | 200:5 | - | Class 1 | 2.5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 200A | 5A | PACT Series | ||||||
3257880 | PHOENIX CONTACT | Each | 1+ 40,140 € | Bus-bar | - | 250:5 | - | Class 1 | 5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 250A | 5A | PACT Series | ||||
Each | 1+ 36,150 € | Pluggable | - | 80:5 | - | Class 1 | 1.25VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 80A | 5A | PACT Series | ||||||
Each | 1+ 36,150 € | Pluggable | - | 400:5 | - | Class 1 | 10VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 400A | 5A | PACT Series | ||||||
3257878 | Each | 1+ 40,140 € | Bus-bar | - | 150:5 | - | Class 1 | 3.75VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 150A | 5A | PACT Series | |||||
Each | 1+ 44,840 € | Pluggable | - | 250:5 | - | Class 1 | 5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 250A | 5A | PACT Series | ||||||
Each | 1+ 36,150 € | Pluggable | - | 600:5 | - | Class 1 | 10VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 600A | 5A | PACT Series | ||||||
Each | 1+ 36,150 € | Pluggable | - | 150:5 | - | Class 1 | 3.75VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 150A | 5A | PACT Series | ||||||
Each | 1+ 60,270 € | Pluggable | - | 1:5 | - | Class 1 | 15VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 1kA | 5A | PACT Series | ||||||
Each | 1+ 57,410 € | Pluggable | - | 1:5 | - | Class 1 | 10VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 1kA | 5A | PACT Series | ||||||
Each | 1+ 44,840 € | Pluggable | - | 400:5 | - | Class 1 | 7.5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 400A | 5A | PACT Series | ||||||
Each | 1+ 44,840 € | Pluggable | - | 500:5 | - | Class 1 | 10VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 500A | 5A | PACT Series | ||||||
Each | 1+ 36,150 € | Pluggable | - | 300:5 | - | Class 1 | 7.5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 300A | 5A | PACT Series | ||||||
Each | 1+ 44,840 € | Pluggable | - | 800:5 | - | Class 1 | 10VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 800A | 5A | PACT Series | ||||||
Each | 1+ 36,150 € | Pluggable | - | 60:5 | - | Class 1 | 1.25VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 60A | 5A | PACT Series | ||||||
Each | 1+ 59,160 € | Pluggable | - | 250:5 | - | Class 1 | 7.5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 250A | 5A | PACT Series | ||||||
Each | 1+ 59,160 € | Pluggable | - | 500:5 | - | Class 1 | 10VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 500A | 5A | PACT Series | ||||||
3257876 | Each | 1+ 40,140 € | Bus-bar | - | 75:5 | - | Class 1 | 2.5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 0 | 5A | PACT Series | |||||
Each | 1+ 59,160 € | Pluggable | - | 150:5 | - | Class 1 | 3.75VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 150A | 5A | PACT Series | ||||||
Each | 1+ 36,150 € | Pluggable | - | 250:5 | - | Class 1 | 5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 250A | 5A | PACT Series | ||||||