211 Tuloksia löytyi haulle "panel-mount"
Löydä valtava valikoima Current Transformers -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima Current Transformers, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Siemens, Wago, Carlo Gavazzi, Hobut & Omega.
Löydä valtava valikoima Current Transformers -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima Current Transformers, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Siemens, Wago, Carlo Gavazzi, Hobut & Omega.
Näytä
Ostaja
Insinööri
Valmistaja
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,640 € 10+10,180 € 25+9,570 € 50+7,510 € 100+7,360 € | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 9mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | ||||||
Each | 1+150,880 € | - | Pluggable | - | - | 400:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+80,710 € 5+63,960 € 10+62,680 € | - | Split Core | - | 200A | - | 50Hz | Class 1 | - | 400Hz | - | - | 32mm | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 200A | - | - | SCT-1250 Series | ||||||
Each | 1+58,640 € 5+47,170 € 10+40,940 € 20+40,120 € | - | Split Core | - | 5A | - | 50Hz | Class 1 | - | 1kHz | - | - | 10.2mm | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 5A | - | - | SCT-0400 Series | ||||||
Each | 1+46,060 € 10+45,140 € 50+44,220 € | - | Split Core | - | 50A | - | - | Class 1 | - | - | - | - | 8mm | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 50A | - | 16mA | TT-SD Series | ||||||
Each | 1+52,310 € 10+51,260 € 50+50,220 € | - | Split Core | - | 100A | - | - | Class 1 | - | - | - | - | 16mm | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 100A | - | 33mA | TT-SD Series | ||||||
Each | 1+11,830 € 10+10,760 € 25+10,120 € 50+8,640 € 100+8,270 € | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 7.2mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | ||||||
Each | 1+8,030 € 10+7,540 € | - | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | - | - | 6mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 50A | - | - | CT Series | ||||||
Each | 1+60,150 € 5+47,660 € 10+46,710 € | - | Split Core | - | 5A | - | 50Hz | Class 1 | - | 400Hz | - | - | 19mm | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 5A | - | - | SCT-0750 Series | ||||||
Each | 1+169,900 € | - | Pluggable | - | - | 750:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 750A | - | 5A | 855 Series | ||||||
Each | 1+61,860 € 5+49,760 € 10+43,190 € 20+42,330 € | - | Split Core | - | 300A | 300:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | 40mm | - | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 300A | - | 5A | - | ||||||
Each | 1+150,880 € | - | Pluggable | - | - | 500:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 500A | - | 5A | 855 Series | ||||||
Each | 1+51,270 € 10+41,950 € 50+35,500 € | - | Split Core | 1:1000 | 125A | - | - | Class 1 | - | - | - | - | 16mm | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 125A | - | 125mA | 0 | ||||||
Each | 1+150,880 € | - | Pluggable | - | - | 250:5 | - | Class 0.5 | 2.5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+150,880 € | - | Pluggable | - | - | 250:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+150,880 € | - | Pluggable | - | - | 300:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 300A | - | 5A | 855 Series | ||||||
Each | 1+174,960 € | - | Pluggable | - | - | 750:5 | - | Class 0.5 | 5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 750A | - | 5A | 855 Series | ||||||
Each | 1+271,510 € | - | Pluggable | - | - | 200:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 200A | - | 5A | 855 Series | ||||||
Each | 1+241,090 € | - | Pluggable | - | - | 500:5 | - | Class 0.5 | 5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 500A | - | 5A | 855 Series | ||||||
Each | 1+169,900 € | - | Pluggable | - | - | 600:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 5A | 855 Series | ||||||
Each | 1+150,880 € | - | Pluggable | - | - | 300:5 | - | Class 0.5 | 5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 300A | - | 5A | 855 Series | ||||||
Each | 1+174,960 € | - | Pluggable | - | - | 600:5 | - | Class 0.5 | 5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 5A | 855 Series | ||||||
LITTELFUSE | Each | 1+1 055,000 € | - | Ground-Fault | - | - | - | - | Class 3 | - | - | - | - | 70mm | - | 50Hz to 400Hz | Chassis Mount | - | Screw | - | Metering & Protection | 30A | - | 50mA | SE-CS30 Series | |||||
CARLO GAVAZZI | Each | 1+66,730 € 5+59,780 € 10+58,580 € | - | 1-Phase | - | - | - | - | - | 100mW | - | - | - | 10.5mm | - | 40Hz to 1kHz | Chassis Mount | - | Wire Leaded | - | Metering | 20A | - | - | MI Series | |||||
Each | 1+69,140 € 5+54,790 € 10+53,790 € 20+52,790 € 50+51,730 € | - | Cable, Bus-bar | - | - | 200:5 | - | Class 0.5 | 3VA | - | - | - | 23mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 200A | - | 5A | CTD-1X Series | ||||||