22 Tuloksia löytyi haulle "panel-mount"
Löydä valtava valikoima Audio Transformers -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima Audio Transformers, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Triad Magnetics, Multicomp Pro, Hammond, Neutrik & MCM.
Näytä
Ostaja
Insinööri
Valmistaja
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,050 € 10+ 12,540 € 25+ 9,940 € | 1:4 | 200ohm | 3.2kohm | - | - | - | Professional - Splitting and XLR Inline | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ 16,190 € 10+ 12,670 € 25+ 11,000 € | 1:1 | 200ohm | 200ohm | - | - | - | Professional - Splitting and XLR Inline | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ 17,060 € 10+ 13,350 € 25+ 11,580 € | 1:3:10 | 200ohm | 20kohm | - | - | - | Professional - Mic Input Step-up | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
HAMMOND | Each | 1+ 41,540 € 5+ 40,910 € 10+ 40,280 € 25+ 37,530 € 50+ 35,980 € Lisää hintavaihtoehtoja... | - | 600ohm | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | 0.513ohm | Chassis Mount | Solder Lug, Wire Leaded | 30Hz | 119DA Series | |||||
Each | 1+ 11,000 € 5+ 10,330 € | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | 8ohm | Chassis Mount | Wire Leaded | 100Hz | - | ||||||
MCM | Each | 5000+ 18,080 € | - | - | 8ohm | 30W | - | - | Line Matching | - | - | Chassis Mount | Wire Leaded | - | - | |||||
Each | 1+ 64,010 € 5+ 58,820 € 10+ 53,620 € 25+ 52,940 € 50+ 52,350 € Lisää hintavaihtoehtoja... | 1:6 | 25kohm | 15ohm | 15W | 15kHz | - | Push-Pull Tube Output | 162ohm | 0.79ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | ||||||
Each | 1+ 58,700 € 5+ 56,710 € 10+ 54,710 € 25+ 50,110 € 50+ 48,490 € Lisää hintavaihtoehtoja... | 1:6 | 25kohm | 15ohm | 5W | 15kHz | - | Push-Pull Tube Output | 296ohm | 0.788ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | ||||||
Each | 1+ 59,280 € 5+ 56,500 € 10+ 53,690 € 25+ 51,500 € 50+ 49,870 € Lisää hintavaihtoehtoja... | 1:6 | 25kohm | 15ohm | 8W | 15kHz | - | Push-Pull Tube Output | 285ohm | 0.89ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | ||||||
TRIAD MAGNETICS | Each | 1+ 398,070 € 5+ 390,120 € 10+ 382,160 € 25+ 370,390 € 50+ 358,290 € | - | 600ohm | 600ohm | - | 30kHz | - | Universal Line to Universal Line | - | - | Chassis Mount | Stud | 10Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+ 429,920 € 5+ 398,530 € 10+ 385,130 € 25+ 370,790 € 50+ 352,000 € | 5:1 | 15kohm | 600ohm | 26mW | 20kHz | - | Plate to Universal Line | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+ 399,200 € | 1:14 | 600ohm | 117.6kohm | - | 20kHz | - | Universal Line or Mike P. P. Class A Grid | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+ 401,730 € | 1:11.3 | 600ohm | 77kohm | - | 20kHz | - | Universal Line or Mike to Grid | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+ 343,730 € | 5.6:1 | 20kohm | 600ohm | 26mW | 20kHz | - | P. P. Plates to Universal Line | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+ 423,980 € 5+ 415,510 € 10+ 407,040 € 25+ 394,500 € 50+ 381,600 € | 1:2 | 20kohm | 80kohm | 20mW | 20kHz | - | Bridging-Line to 1 or Grids | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
HAMMOND | Each | 1+ 43,280 € 5+ 41,570 € 10+ 39,860 € 25+ 38,190 € 50+ 34,710 € Lisää hintavaihtoehtoja... | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | 1.02ohm | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | |||||
MULTICOMP PRO | Each | 1+ 10,500 € 10+ 9,380 € 25+ 8,690 € | - | 8ohm | 16ohm | 30W | - | - | Line Matching | - | - | Chassis Mount | Wire Leaded | - | Eagle - 100V Line Transformers | |||||
MULTICOMP PRO | Each | 1+ 8,610 € 10+ 6,870 € 25+ 5,890 € | - | 8ohm | 15ohm | 15W | - | - | Line Matching | - | - | Chassis Mount | Wire Leaded | - | Eagle - 100V Line Transformers | |||||
MULTICOMP PRO | Each | 1+ 7,510 € 10+ 6,080 € 25+ 5,780 € | - | 8ohm | 15ohm | 8W | - | - | Line Matching | - | - | Chassis Mount | Wire Leaded | - | Eagle - 100V Line Transformers | |||||
MULTICOMP PRO | Each | 1+ 12,550 € 10+ 10,380 € 25+ 9,830 € | - | 8ohm | 15ohm | 40W | - | - | Line Matching | - | - | Chassis Mount | Wire Leaded | - | Eagle - 100V Line Transformers | |||||
MULTICOMP PRO | Each | 1+ 7,480 € 10+ 6,290 € 25+ 5,800 € | - | 8ohm | 15ohm | 4W | - | - | Line Matching | - | - | Chassis Mount | Wire Leaded | - | Eagle - 100V Line Transformers | |||||
MULTICOMP PRO | Each | 1+ 7,080 € 10+ 6,280 € 25+ 5,980 € | - | 8ohm | 15ohm | 16W | - | - | Line Matching | - | - | Chassis Mount | Wire Leaded | - | Eagle - 100V Line Transformers | |||||