Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 3 470,000 € |
Tuotetiedot
Tuotteen yleiskatsaus
FH-SM02 is a high resolution 2M pixel, monochrome, FH camera. With the FH series, there's no need for high-end hardware or specialized engineers who can configure the system to suit users needs. The FH series does not require special hardware, facilitating the introduction of this technology. The FH series does not require special hardware, facilitating introduction. This light can be adjusted to defects by combining illumination colours and angles like humans do. It incorporates a dedicated algorithm for reliable and fast 2D code reading even under variable ambient brightness or adverse conditions such as after processing or washing. It can associate a unique ID with the inspection image and result, and then output them to the host device.
- No special environment is required, no AI engineer required
- Ultra-high-speed sensing technology in a compact design
- MDMC light with flexible lighting patterns
- Multi-trigger imaging captures long objects at high speeds
- Multi-line random-trigger inspects at up to four different timings
- High-speed, high-precision positioning, stage data calculates for various stages
- 219 fps frame rate
- 2040pixels image width, 1088pixels image height
- 2/3" image sensor format, CMOS image sensor type
- 5.5µm pixel size, IP10 degree of protection (IP)
Tekniset tiedot
2/3 "
-
-
DVI-D
FH Series
1088 x 2040 Pixels
C Mount
To Be Advised
Tekniset asiakirjat (4)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Japan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus