4 Voit varata tuotteen varastosta nyt
Määrä | |
---|---|
1+ | 2 988,000 € |
Tuotetiedot
Tuotteen yleiskatsaus
The PSA6005USC is a 6GHz handheld RF Spectrum Analysers incorporates bench-top level features within in a portable spectrum analyser. The PSA series 5 is sufficiently small and lightweight to fit comfortably into the hand - unlike most other so-called handheld spectrum analysers. A removable screen protector and sun-shield combines with rubberised buffers top and bottom to enhance its use in the field. The 4.3-inch TFT display provides a wealth of detailed information. Colour is used to clearly distinguish between multiple traces, markers and limit lines. The touch-screen uses a three row hierarchical menu system to provide fast and intuitive control of the many functions. It operates from a Li-ion rechargeable battery that can provide more than 3hrs of continuous operation. If switched-OFF to conserve power, it returns to normal operation within a few seconds of switch-ON with all data retained. It can also be set to switch-OFF automatically after a set time from the last action.
- Resolution bandwidths from 300Hz to 10MHz (1:3:10)
- -120dBm typical noise floor at -40dBm ref. level/10kHz RBW
- Measurement in dBm or dBµV, mV or µW
- Zero span mode with AM and FM audio demodulation
- Trace modes of normal, peak hold and trace average
- Live, View and Reference traces in contrasting colours
- Twin markers with readout of absolute and difference values
- Smart marker movement with selectable peak tracking
- Frequency counter with down to 10Hz resolution
- Frequency presets and independent state storage
- Auto-find automatically sets sweep parameters for the highest signal found
- Unlimited storage for waveforms, set-ups and screens
- User-assignable file names, file stamping from real-time clock
- USB interfaces for Flash drives and PC connection
- Comprehensive status and context sensitive help screens
- Rechargeable lithium-ion battery giving more than 3 hours continuous operation
- High Resolution Scan Mode - up to 210,000 points with pan and zoom
- Limit lines and limit patterns with limits comparator
- Data logging of peak values, complete traces or screen images from timer, external trigger or limits comparator
- Automatic Measurements for CP, ACPR and OBW
Sovellukset
Test & Measurement, Industrial, RF Communications, Communications & Networking, Portable Devices
Huomautuksia
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tekniset tiedot
Handheld
10MHz to 6GHz
92mm
560g
Universal Adapter
PSA Series 5
192mm
49mm
3 Years
No SVHC (21-Jan-2025)
Tekniset asiakirjat (1)
Liitännäistuotteet
4 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Great Britain
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus