Tuotetiedot
Tuotteen yleiskatsaus
PXIe‑5693 is a 7GHz PXI RF preselector module. It works as part of any spectrum monitoring receiver to add preselection and preamplification capability for radio monitoring, interference detection, spectrum regulation, and related applications. It features 16 fixed‑tuned suboctave bandpass filters and notch filters to suppress the TV band and FM band, providing more fidelity to track and detect jamming or unwanted signals. To assist in system-level calibration, the built-in calibration tone tunes over the entire frequency range of the preselector module to correct flatness response. In addition, user can use it to remove the voltage standing wave ratio mismatch error between the modules in the RF/IF chain in the PXIe‑5667 PXI vector signal analyser.
- 16dB typical noise figure
- 20Hz to 7GHz frequency range
Tekniset tiedot
7GHz
16dB
-
PXIe-5693
42dBm
-
20Hz to 7GHz
Lead (14-Jun-2023)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Malaysia
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus