Määrä | |
---|---|
1+ | 6 228,000 € |
Tuotetiedot
Tuotteen yleiskatsaus
PQ3198 is a power quality analyser (main unit only). PQ3198 is a power quality analyser for monitoring and recording power supply anomalies, allowing their causes to be quickly investigated, and also for assessing power supply problems such as voltage drops, flicker, harmonics, and other electrical issues. New features include the ability to drive current sensors straight from the PQA and enhanced recording capabilities.
- Verify power problems in accordance with the IEC61000-4-30 Edition 3 Class A standard
- High accuracy and continuous gapless recording
- Broadband voltage range lets you measure even high-order harmonic components of up to 80KHz
- Maximum 6000V peak transient voltage up to 700KHz
- Measure up to 6000A AC
- Two systems of power measurement and efficiency calculation for (ch 1, ch 2, ch 3) and ch 4
- Make simple measurements of inverters with 40 to 70Hz fundamental and max. 20KHz carrier frequency
- Easily create reports with bundled PQ ONE application software
- 6.5-inch TFT colour LCD display
- Dimension is 300mm W x 211mm H x 68mmD
Sisältö
Power quality analyser, Instruction manual x 1, Measurement guide x 1, Voltage cord L1000 x 1 set (red/ yellow/ blue/ grey each 1, black x 4, 3m length, alligator clip x 8), Spiral tube x20, Colour clip, AC adapter Z1002 ×1, Strap x 1, USB cable (1m length) ×1, Battery pack Z1003 ×1, SD memory card 2GB Z4001 ×1, Application software (PQ ONE) ×1.
Huomautuksia
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tekniset tiedot
Current, Energy, Frequency, Harmonics, Power, Voltage
600V
211mm
68mm
To Be Advised
4 Channel
400Hz
300mm
-
Tekniset asiakirjat (1)
Liitännäistuotteet
7 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Japan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus