Tarvitsetko enemmän?
| Määrä | |
|---|---|
| 1+ | 1 748,000 € |
Tuotetiedot
Tuotteen yleiskatsaus
LR8432-20 is a compact and lightweight heat flow logger for analysing the causes of temperature change. It is a high-speed data logger for recording multiple channels of voltage, temperature, pulse, or rotation signals, providing complete isolation between channels and strong noise resistance. The Hioki LR8432 is a handheld 10-channel data logger especially designed for heat flow measurement. The heat flow logger is ideal for evaluating insulation performance and analysing the causes of temperature change. Principal applications include automotive market (evaluating the flow of heat into the vehicle interior from the engine compartment, assessing heat damage to vehicle parts, identifying sources of heat, etc.), residential construction market (evaluating the insulation performance of building materials, evaluating the performance of radiant heating systems, etc.).
- Use a heat flow sensor to measure the movement and volume of heat energy
- Record measurement data on a USB flash drive for easy transfer to a computer
- Ten isolated analogue input channels, 10ms sampling and recording across all channels
- Two graduations can be displayed with a double gauge
- Display heat flow and temperature gauges simultaneously
- 4.3inch WQVGA-TFT colour LCD (480 × 272 dots) display
- Functions include save data to the CF card or USB memory stick in real time, numerical calculations
- 50Hz, 60Hz, or OFF (digital filtering of high frequencies on analogue channels) selectable filters
- AC adapter Z1005: 100 to 240VAC (50/60Hz), 30VA max (including AC adapter), 10VA max (main unit)
- Dimension is 176mm W x 101mm H x 41mm D
Sisältö
Heat flow logger, Measurement guide ×1, CD-R (instruction manual PDF, logger utility instruction manual PDF, data acquisition application program logger utility) ×1, USB cable ×1, AC adapter Z1005 ×1.
Tekniset tiedot
Temperature & Voltage
-
CF Card, USB
-
14 Channel
-
LCD
No SVHC (21-Jan-2025)
Tekniset asiakirjat (1)
Liitännäistuotteet
8 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Japan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus