5 Voit varata tuotteen varastosta nyt
| Määrä | |
|---|---|
| 1+ | 147,980 € |
Tuotteen yleiskatsaus
The ST-LED from Ideal-Tek is a ST-LED smart tweezers LED tester. This is a specialized solution for testing and verification of SMD and through hole LEDs. The device design combines a pair of high quality gold plated tweezers and a digital adaptive LED tester in a compact, lightweight, battery powered instrument. The surface mount devices are usually more difficult to test and identify SMD than conventional components due to their size. The ST-LED gives users an easy way to test and verify various types of LEDs even already placed on boards. The probe can also be used to test through hole LED. The ST-LED performs automatic LED polarity detection using a unique safe adaptive test algorithm. After LED polarity detection, the Smart Tweezers LED tester lights the LED at the preset test current value and at the set current pulse duration.
- Convenient one-hand operation
- Ideal for Surface Mount Devices
- Automatic LED polarity detection and display
- Forward drop voltage display
- Adjustable constant test current 1mA to 30mA
- Adjustable test duty cycle 10msec to 1000msec
- LED visual brightness verification
- LED visual colour verification
- OLED display, integrated Li-Ion battery
- Dimension is 148mm x 20mm x 15mm and weight is 29g
Sovellukset
Test & Measurement
Sisältö
ST-LED tester, Micro USB charging cord.
Tekniset tiedot
LED
-
-
No SVHC (04-Feb-2026)
Tekniset asiakirjat (2)
Liitännäistuotteet
3 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Canada
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus