Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 2 287,000 € |
Tuotetiedot
Tuotteen yleiskatsaus
XG 600-1.4R is a XG series 1U half rack programmable DC power supply. It is the new standard for powerful, programmable DC power systems. Designed for test, production, laboratory, OEM and quality assurance applications, it provides a wealth of features to ensure accuracy and greater efficiency. It puts clean, reliable power at the user's disposal and delivers stable, variable output voltage and current for various development, test, and system requirements. It comes standard with USB 2.0, RS-232, RS-485, and isolated and non-isolated analogue interfaces to provide a comprehensive set of options to connect to a PC or other network device. This design offers the convenience of accommodating a wide range of installation configurations. It can be connected in parallel or series to produce greater current or voltage output for user applications.
- Highest power density, comprehensive digital and analogue interface, high reliability
- Scalable, multi-unit design, multi-channel support, straight forward front panel controls
- Supply voltage range from 100 to 240VAC
- Input frequency range from 47 to 63Hz
- Output voltage is 600V, output current is 1.4A
- 850W power, 83/87%% typical efficiency (100/200VAC input)
- 3ms data readback transfer time
- 6,500feet (2,000m) up to operating altitude
- Certified to CSA 22.2 No. 61010-1, 60950-1-07 and UL61010-1, UL60950-1-(2nd Ed) 1
- Operating temperature range from 0°C to 50°C (100%, load)
Tekniset tiedot
1Outputs
1 Output
0V
0A
850W
5 Years
EU, UK
850W
Programmable
600V
1.4A
85VAC
XG 850 Series
No SVHC (27-Jun-2024)
Tekniset asiakirjat (2)
Liitännäistuotteet
4 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:United States
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus