Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 45,650 € |
5+ | 44,230 € |
10+ | 43,350 € |
Tuotetiedot
Tuotteen yleiskatsaus
RE17RAMU is a Harmony RE17R modular timing relay. It can be set between 0.1 seconds and 100 hours, has an output rating of 8A, is 17.5mm wide and can be supplied with 24VDC, 24 to 240VAC. It also has 1 changeover contact SPDT (single pole double throw). It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. This timer offers pause and summation control signals. Single function timer for a simple integration in hard-wired logic schematics, ideal for refurbishment of old installations without using a PLC. IP degree of protection includes IP20 (terminal block) conforming to IEC 60529, IP40 (housing) conforming to IEC 60529, IP50 (front panel) conforming to IEC 6052. Standards are 2006/95/EC, 2004/108/EC, IEC 61812-1, IEC 61000-6-3, IEC 61000-6-1, IEC 61000-6-4, IEC 61000-6-2, CSA, cULus.
- Power on-delay time delay type, cadmium free contacts material
- 8A nominal output current, 1 C/O contacts type and composition
- Supply frequency range from 50 to 60Hz +/- 5%, 18 months warranty
- 10V release of input voltage, 0.6 to 1N.m conforming to IEC 60947-1 tightening torque
- Self-extinguishing housing material, 0 to 32VA at 240VAC power consumption in VA
- 100MOhm at 500 V DC conforming to IEC 60664-1 insulation resistance
- 250VAC maximum switching voltage, 10Hz operating frequency
- 100000 cycles (8A at 250VAC maximum) for resistive load electrical durability
- 17.5mm width, 90mm height, 72mm depth
- Operating ambient air temperature range from -20 to 60°C
Tekniset tiedot
-
100h
SPDT
DIN Rail
Screw
Screwdriver Slot
1s
Zelio Series
8A
250V
24VDC
CSA, IEC, UL
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Indonesia
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus