Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 24,300 € |
5+ | 23,810 € |
Tuotteen yleiskatsaus
The 8822 is a Particulate Respirator provides lightweight comfort and effective respiratory protection against dust and mists. The 3M™ 8000 series particulate respirator provides effective respiratory protection for use in industries where workers will be exposed to dust particles and/or non-volatile liquid particles. This product meets the requirements of recently amended European Standard EN 149:2001 + A1:2009, filtering facepiece respirators for use against particles. They should be used to protect the wearer from solid and non-volatile liquid particles only.
- Convex shape, twin strap design, nose foam, nose clip ensure comfortable wear range of face sizes
- FFP2 reliable, effective protection against fine particles
- Durable, collapse resistant inner shell
- 3M™ Cool Flow™ Valve, reduces heat build-up to offer workers comfortable protection
- Compatible with 3M Eyewear and 3M Hearing Protection
- Valved exhalation
- Cup shape
Sovellukset
Agriculture, Medical, Building Automation, Maintenance & Repair, Industrial
Varoitukset
Does not protect the wearer against gas vapours, solvents from paint spray operation or atmosphere containing less than 19.5% oxygen and do not alter or modify the device.
Tekniset tiedot
EN149
Valved
No SVHC (15-Jan-2018)
FFP2
8822
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Great Britain
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
Tuotteen vaatimustenmukaisuustodistus