5 Tuloksia löytyi haulle "microcontrollers"
Kaikki suodattimet
Laajenna kaikki
Valmistaja
(2)
(3)
Product Range
(1)
(1)
(3)
No. of CPU Cores
(2)
(3)
Program Memory Size
(1)
IC Case / Package
(1)
(1)
(1)
(2)
No. of Pins
(1)
(1)
(1)
(1)
(1)
Supply Voltage Min
(1)
(1)
(3)
Supply Voltage Max
(2)
(3)
Operating Frequency Max
(1)
(1)
(3)
Interfaces
(1)
(1)
(3)
No. of I/O's
(2)
(1)
(1)
(1)
Pakkaus
(5)
| Vertaa | Valmistajan osanumero | Tilauskoodi | Valmistaja / Kuvaus | Saatavuus | Hinta | Hinta (ei sis. ALV) | Määrä | Product Range | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | No. of I/O's | Data Bus Width | IC Mounting | Operating Temperature Min | Operating Temperature Max | Qualification | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+16,940 € 10+13,630 € 25+12,990 € 50+12,730 € | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||||
Each | 1+11,090 € 25+10,870 € 100+10,650 € 500+10,420 € | SAMA5 Family SAMA5D3 Series Microcontrollers | 1Cores | - | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | Ethernet, I2C, SPI, UART | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | - | SAMA5D3 | SAMA5 | ||||||
Each | 1+26,740 € 5+24,400 € 10+22,060 € 25+20,870 € 50+20,450 € | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | TFBGA | 436Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 172I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||||
Each | 1+22,960 € 10+18,590 € 25+17,690 € 50+17,230 € 100+16,760 € | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||||
MICROCHIP | Each | 1+10,860 € 25+9,050 € 100+8,930 € 250+8,810 € | SAMA5 Family SAMA5D2 Series Microcontrollers | 1Cores | 160KB | BGA | 196Pins | 1.1V | 1.32V | 500MHz | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | 72I/O's | 16 bit | Surface Mount | -40°C | 85°C | - | SAMA5D2 | SAMA5 | |||||