| Pakkaustyyppi | Määrä | Yksikköhinta: | Yhteensä |
|---|---|---|---|
| Uusiokelaus | 1 | 7,600 € | 7,60 € |
| Uusiokelausmaksut | 5,00 € | ||
| Yhteensä | 12,60 € | ||
| Määrä | |
|---|---|
| 1+ | 7,600 € |
| 10+ | 6,590 € |
| 25+ | 6,240 € |
| 50+ | 6,000 € |
| 100+ | 5,760 € |
| 250+ | 4,870 € |
Tuotetiedot
Tuotteen yleiskatsaus
The CC1310F128RGZT is a SimpleLink™ Sub-1 GHz ultra-low power Wireless Microcontroller. The device combines a flexible, very low power RF transceiver with a powerful 48MHz CortexM3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultralow power and flexibility. The low-power consumption of the CC1310 device does not come at the expense of RF performance; the CC1310 device has excellent sensitivity and robustness (selectivity and blocking) performance. The CC1310 device is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC to DC converter. Sensors can be handled in a very low-power manner by a dedicated autonomous ultralow power MCU that can be configured to handle analog and digital sensors; thus the main MCU (Cortex-M3) is able to maximize sleep time.
- EEMBC CoreMark® Score - 142
- EEMBC ULPBench™ Score - 158
- Ultralow power sensor controller
- Efficient code-size architecture, placing TI-RTOS, drivers and bootloader in ROM
- All digital peripheral pins can be routed to any GPIO
- Four general-purpose timer modules (eight 16-bit or four 32-bit timers, PWM each)
- 12-bit 200ksps ADC
- Continuous time comparator
- Ultralow power clocked comparator
- Programmable current source
- Real-time clock (RTC)
- AES-128 Security module
- True random number generator (TRNG)
- Support for eight capacitive sensing buttons
- Integrated temperature sensor
- On-chip internal DC to DC converter
- Very few external components
- Seamless integration with the simpleLink CC1190 range extender
- Excellent receiver sensitivity -124dBm using long-range mode, -110dBm at 50kbps
- 52dB Excellent selectivity
- 90dB Excellent blocking performance
- Programmable output power up to +14dBm
- Single-ended or differential RF interface
- Suitable for systems targeting compliance with worldwide radio frequency regulations
- Wireless M-bus and IEEE 802.15.4g PHY
Sovellukset
Wireless, Metering, Building Automation, Security, Automation & Process Control, Industrial, Medical, RF Communications, Sensing & Instrumentation
Tekniset tiedot
SimpleLink Family CC131x Series Microcontrollers
32bit
48MHz
48MHz
VQFN
30I/O's
20KB
RF Transceiver
12Bit
3.8V
85°C
SimpleLink
-
MSL 3 - 168 hours
ARM Cortex-M0, ARM Cortex-M3
32 bit
128KB
48Pins
VQFN
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
CC131x
-
No SVHC (27-Jun-2018)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Philippines
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus