838 Tuloksia löytyi haulle "dil"
Löydä valtava valikoima 8-bit Microcontrollers -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima 8-bit Microcontrollers, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Microchip, NXP, Stmicroelectronics, Analog Devices & Infineon.
Näytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,190 € 25+ 3,130 € | 8051 Family AT89S52 Series Microcontrollers | 8051 | 24MHz | 8KB | 40Pins | DIP | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | ||||||
Each | 1+ 2,390 € 25+ 2,280 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ 1,510 € 25+ 1,480 € 100+ 1,450 € 250+ 1,420 € | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ 1,750 € 25+ 1,700 € 100+ 1,660 € 250+ 1,610 € | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | - | ||||||
Each | 1+ 1,650 € 25+ 1,620 € 100+ 1,600 € 250+ 1,570 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ 2,490 € 25+ 2,440 € | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+ 0,727 € 25+ 0,701 € 100+ 0,666 € 250+ 0,641 € | PIC16 Family PIC16LF155x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+ 2,380 € 25+ 2,330 € | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | - | ||||||
Each | 1+ 1,960 € 25+ 1,940 € 100+ 1,910 € 250+ 1,890 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ 2,870 € 25+ 2,810 € | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | DIP | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxK83 | - | ||||||
Each | 1+ 1,330 € 25+ 1,300 € 100+ 1,280 € 250+ 1,250 € | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | - | ||||||
Each | 1+ 2,070 € 25+ 2,030 € | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F4xK40 | - | ||||||
Each | 1+ 1,990 € 25+ 1,950 € | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | - | ||||||
Each | 1+ 1,370 € 25+ 1,250 € | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 17I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ 6,090 € 25+ 5,970 € | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | - | ||||||
Tube of 25 | 1+ 62,280 € | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ 7,360 € 25+ 7,350 € | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ 2,710 € 25+ 2,700 € 100+ 2,690 € | PIC12 Family PIC12CE6xx Series Microcontrollers | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C6xx | - | ||||||
Each | 1+ 2,120 € 25+ 1,930 € | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F188xx | - | ||||||
Each | 1+ 9,470 € 25+ 9,460 € | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 80KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | - | ||||||
Each | 1+ 1,640 € 25+ 1,610 € | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 18I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+ 1,760 € 25+ 1,720 € | PIC18 Family PIC18F1xQ41 Series Microcontrollers | PIC18 | 64MHz | 32KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F1xQ41 | - | ||||||
Each | 1+ 1,690 € 25+ 1,660 € | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 17I/O's | EUSART, I2C, LIN, SPI | 1KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F171xx | - | ||||||
Each | 1+ 2,090 € 25+ 1,730 € | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 2KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xxx | - | ||||||
Each | 1+ 1,560 € | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | DIP | 17I/O's | EUSART, I2C, LIN, SPI | 512Byte | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F180xx | - | ||||||