149 Tuloksia löytyi haulle "TIME ELECTRONICS"
Näytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,650 € | PIC12 Family PIC12CE6xx Series Microcontrollers | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C6xx | ||||||
Each | 1+8,750 € 25+7,660 € | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | - | - | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | ||||||
Each | 1+4,370 € 25+4,280 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 28Pins | SOIC | 20I/O's | RS232 | 24Byte | - | - | 2.5V | 6.25V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | ||||||
Each | 1+4,710 € 25+4,580 € 100+4,460 € 250+4,330 € | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C6x | ||||||
Each | 1+5,260 € 25+5,150 € | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+2,160 € 25+2,140 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 28Pins | DIP | 20I/O's | RS232 | 24Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+2,270 € 25+1,990 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+1,730 € 25+1,700 € | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 18Pins | DIP | 13I/O's | - | 128Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | ||||||
Each | 1+2,580 € 25+2,260 € | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 18Pins | DIP | 13I/O's | - | 128Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | ||||||
Each | 1+14,480 € 25+13,930 € | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 32KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C7xx | ||||||
Each | 1+5,630 € 25+5,520 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 40MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+2,080 € 25+2,040 € 100+2,000 € 250+1,960 € | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | - | 25Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+1,390 € 25+1,360 € 100+1,330 € 250+1,320 € | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | - | 41Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each | 1+4,960 € 25+4,930 € | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+1,760 € 25+1,740 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+5,100 € 25+4,460 € | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 24MHz | 14KB | 28Pins | NDIP | 22I/O's | SCI, USART | 256Byte | 5Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+1,940 € 25+1,700 € 100+1,410 € 250+1,260 € | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | - | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+3,370 € 25+2,950 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+2,490 € 25+2,460 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+3,820 € 25+3,680 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+8,710 € 25+7,620 € | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+3,860 € 25+3,780 € 100+3,710 € 250+3,630 € | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | ||||||
Each | 1+3,460 € 25+3,030 € 100+2,510 € 250+2,250 € | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 1.75KB | 8Pins | SOIJ | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C6xx | ||||||
Each | 1+6,440 € 25+6,310 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 40MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+2,100 € 25+2,080 € | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C6x | ||||||