2 372 Tuloksia löytyi haulle "position"
Näytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,700 € 25+ 2,650 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 64KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ 10,290 € 25+ 9,430 € 100+ 8,530 € 250+ 8,100 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 11,070 € 25+ 10,130 € 100+ 9,660 € 250+ 9,180 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 11,550 € 25+ 11,360 € 100+ 11,160 € 250+ 10,970 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 5,070 € 25+ 4,970 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 256KB | 28Pins | QFN | 17I/O's | I2C, I2S, SPI, UART | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX2xx | - | ||||||
Each | 1+ 3,490 € 10+ 2,310 € 25+ 2,280 € 50+ 2,170 € 100+ 2,060 € Lisää hintavaihtoehtoja... | RX Family RX100 Series RX130 Group Microcontrollers | - | 32 bit | 32MHz | 64KB | 48Pins | LFQFP | 38I/O's | I2C, SPI, UART | 10KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ 1,880 € 25+ 1,840 € | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 28Pins | SPDIP | 22I/O's | I2S, LIN, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MM | - | ||||||
Each | 1+ 55,730 € 5+ 51,180 € 10+ 46,050 € 25+ 43,900 € | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32 bit | 25MHz | - | 132Pins | QFP | - | - | 2KB | - | - | - | - | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ 2,710 € 25+ 2,450 € 100+ 2,340 € 250+ 2,230 € | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 1+ 6,330 € 25+ 6,200 € 100+ 6,140 € 250+ 6,130 € | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | CAN, I2C, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 1+ 4,760 € 25+ 4,660 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ 15,600 € 25+ 15,290 € 100+ 14,980 € 250+ 14,660 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 15,900 € 10+ 12,710 € 25+ 11,920 € 50+ 11,680 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ 18,630 € 10+ 18,310 € 25+ 16,710 € 50+ 16,380 € 100+ 16,040 € | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ 11,580 € 25+ 11,350 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ 5,750 € 25+ 5,740 € 100+ 5,730 € | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 48I/O's | I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 16,750 € 10+ 13,350 € 25+ 12,500 € 50+ 11,500 € 100+ 10,640 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ 72,820 € 5+ 66,430 € 10+ 60,030 € 25+ 53,640 € | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | ||||||
Each | 1+ 3,180 € 10+ 2,110 € 25+ 1,970 € 50+ 1,930 € | RX Family RX100 Series RX111 Group Microcontrollers | - | 32 bit | 32MHz | 96KB | 48Pins | LFQFP | 30I/O's | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 6,550 € 10+ 5,090 € 25+ 4,870 € 50+ 4,480 € 100+ 4,100 € Lisää hintavaihtoehtoja... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ 10,320 € 25+ 10,110 € | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ 4,150 € 10+ 2,990 € 25+ 2,720 € 50+ 2,500 € 100+ 2,240 € Lisää hintavaihtoehtoja... | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 52I/O's | I2C, SCI, SPI | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ 3,710 € 25+ 3,640 € 100+ 3,560 € | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 1MB | 132Pins | DQFN | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | - | ||||||
Each | 1+ 2,810 € 10+ 2,120 € 25+ 1,920 € 50+ 1,770 € 100+ 1,580 € Lisää hintavaihtoehtoja... | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32 bit | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | I2C, SPI, UART | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ 7,610 € 10+ 5,910 € 25+ 5,490 € 50+ 5,050 € 100+ 4,860 € Lisää hintavaihtoehtoja... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | ||||||