7 Tuloksia löytyi haulle "contacts"
Näytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,820 € 10+11,000 € 25+10,940 € 50+10,880 € 100+10,820 € | - | RH850 | - | 240MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, I2C, LIN, SPI, SENT | 256KB | 46Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850/F1KM-S2 | RH850/F1x | ||||||
Each | 1+1,870 € 10+1,390 € 50+1,280 € 100+1,150 € 250+1,130 € | - | RISC-V | 32 bit | 48MHz | 128KB | 24Pins | HWQFN | 18I/O's | I2C, SPI, UART | 16KB | 6Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | ||||||
Each | 1+13,790 € 10+13,120 € 25+12,460 € 50+11,790 € 100+11,120 € | - | RH850 | - | 240MHz | 2MB | 176Pins | LQFP | 144I/O's | CAN, I2C, LIN, SPI, SENT | 256KB | 58Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850/F1KM-S2 | RH850/F1x | ||||||
Each | 1+2,300 € 10+1,710 € 50+1,560 € 100+1,300 € 250+1,270 € | - | RISC-V | 32 bit | 48MHz | 128KB | 32Pins | HWQFN | 26I/O's | I2C, SPI, UART | 16KB | 8Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | ||||||
Each | 160+5,750 € | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | ||||||
Each | 1+3,650 € 10+3,130 € 100+2,590 € | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 44Pins | QFN | - | I2C, SPI, UART | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+2,710 € 10+2,030 € 25+1,700 € 50+1,650 € 100+1,590 € Lisää hintavaihtoehtoja... | - | RISC-V | 32 bit | 48MHz | 128KB | 48Pins | HWQFN | 42I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | ||||||