6 Tuloksia löytyi haulle "peripheral"
Näytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,210 € 10+5,150 € 25+4,790 € 50+4,570 € 100+4,350 € Lisää hintavaihtoehtoja... | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 68Pins | QFN | 40I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | ||||||
Each | 1+23,690 € 5+21,390 € 10+19,090 € 25+18,540 € 50+17,990 € | EZ-USB Family CYUSB2xx Series Microcontrollers | ARM9 | 32 bit | - | - | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB2xx | ||||||
Each | 1+30,770 € 5+27,690 € 10+22,490 € | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | - | - | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+31,770 € 5+28,810 € 10+25,850 € 25+25,710 € 50+25,570 € | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | - | - | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+30,180 € 5+27,340 € 10+24,500 € 25+23,960 € 50+23,420 € | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | - | - | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 256KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+6,380 € 10+5,510 € 25+5,300 € 50+5,180 € 100+5,060 € Lisää hintavaihtoehtoja... | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 56Pins | QFN | 28I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | ||||||