Ilmoittakaa minulle, kun tuotetta on taas varastossa
| Määrä | |
|---|---|
| 1+ | 23,770 € |
| 10+ | 20,490 € |
| 25+ | 19,320 € |
| 50+ | 18,440 € |
| 100+ | 17,550 € |
Tuotetiedot
Tuotteen yleiskatsaus
The MCF52254AF80 is a 32-bit Microcontroller based on the Version 2 ColdFire core operating at a frequency up to 80MHz, offering high performance and low power consumption. On-chip memories connected tightly to the processor core include up to 512kB of flash memory and 64kB of static random access memory (SRAM). It features 4-channel general-purpose timer (GPT) capable of input capture/output compare, pulse width modulation and clock module with 8MHz on-chip relaxation oscillator and integrated phase-locked loop (PLL).
- Static operation
- 16 General-purpose, 32-bit data and address registers
- Cryptographic acceleration unit (CAU)
- Tightly-coupled coprocessor to accelerate software-based encryption and message digest functions
- System debug support - Background debug mode (BDM) for in-circuit debugging
- Real-time trace for determining dynamic execution path
- On-chip memories - Up to 512KB of interleaved flash memory supporting 2-1-1-1 accesses
- Fully static operation with processor sleep and whole chip stop modes
- Rapid response to interrupts from the low-power sleep mode
- Clock enable/disable for each peripheral when not used
- Software controlled disable of external clock output for low-power consumption
- Based on and includes all existing features of the TouCAN module
- Full implementation of the CAN protocol specification version 2.0B
- Zero to eight bytes data length
- Unused MB space can be used as general purpose RAM space
- Listen-only mode capability
- Content-related addressing
- No read/write semaphores
- Time stamp based on 16-bit free-running timer
- Global network time, synchronized by a specific message
- Full-speed/low-speed host controller
- Fast Ethernet controller (FEC)
- On-chip transmit and receive FIFOs
- Built-in dedicated DMA controller
- Memory-based flexible descriptor rings
Sovellukset
Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Motor Drive & Control
Varoitukset
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniset tiedot
Coldfire V2 Family MCF5225x Series Microcontrollers
32 bit
512KB
LQFP
CAN, ENET, I2C, QSPI, UART, USB
8Channels
3V
0°C
Surface Mount
MCF5225x
MSL 3 - 168 hours
ColdFire v2
80MHz
100Pins
56I/O's
64KB
12Bit
3.6V
70°C
ColdFire V2
-
No SVHC (27-Jun-2024)
Tekniset asiakirjat (3)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Malaysia
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus