10 Tuloksia löytyi haulle "ARM"
Kaikki suodattimet
Laajenna kaikki
Valmistaja
(2)
(2)
(1)
(5)
IC Mounting
(10)
Supply Voltage Max
(9)
(1)
Operating Temperature Min
(9)
(1)
Data Bus Width
(8)
ADC Resolution
(6)
Operating Temperature Max
(1)
(6)
(3)
MCU Family
(2)
(2)
(1)
(5)
Product Range
(2)
(2)
(1)
(1)
(4)
Device Core
(2)
(1)
(4)
(2)
(1)
Operating Frequency Max
(1)
(4)
(1)
(2)
Pakkaus
(7)
(1)
(1)
(1)
(1)
| Vertaa | Valmistajan osanumero | Tilauskoodi | Valmistaja / Kuvaus | Saatavuus | Hinta | Hinta (ei sis. ALV) | Määrä | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,260 € 10+4,010 € 25+3,700 € 50+3,530 € 100+3,350 € Lisää hintavaihtoehtoja... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each | 1+6,110 € 10+5,100 € 25+4,830 € 50+4,790 € 100+4,760 € Lisää hintavaihtoehtoja... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+7,440 € 10+5,770 € 25+5,260 € 50+5,180 € 100+5,100 € Lisää hintavaihtoehtoja... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+8,720 € 10+6,790 € 25+6,300 € 50+6,040 € 100+5,770 € Lisää hintavaihtoehtoja... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+5,040 € 10+4,230 € 25+4,030 € 50+3,920 € 100+3,810 € Lisää hintavaihtoehtoja... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+7,190 € 10+5,840 € 25+5,570 € 50+5,300 € 100+5,030 € Lisää hintavaihtoehtoja... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+7,980 € 10+6,920 € 25+6,560 € 50+6,360 € 100+5,870 € Lisää hintavaihtoehtoja... | EZR32 Family EZR32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 48Pins | QFN-EP | 27I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32HG220 | - | ||||||
Each | 1680+4,250 € | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each (Supplied in a Waffle Tray) | 1+8,470 € | DeepCover Family MAX32520 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 32Pins | TQFN | 27I/O's | I2C, SPI, UART | 170KB | - | - | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | DeepCover | MAX32520 | - | ||||||
Each (Supplied on Full Reel) Täysi kela | 2500+4,350 € 7500+4,260 € | DeepCover Family MAX32520 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 32Pins | TQFN | 27I/O's | I2C, SPI, UART | 170KB | - | - | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | DeepCover | MAX32520 | - | ||||||