0
0 tuotetta0,00 €
ei sis. ALV
ei sis. ALV

32-bit Microcontrollers :

2 694 tuotetta löydetty

Kaikki suodattimet

Laajenna kaikki
Vertaa
Valmistajan osanumero
Tilauskoodi
Valmistaja / Kuvaus
Saatavuus
Hinta
Hinta (ei sis. ALV)
Määrä
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2775028

RoHS

Date/Lot Code

Each
1+14,950 €
25+13,720 €
100+12,420 €
250+12,170 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3224852

RoHS

Each
1+2,960 €
10+2,230 €
25+1,950 €
50+1,940 €
100+1,930 €
Lisää hintavaihtoehtoja...
RX Family RX100 Series RX130 Group Microcontrollers
-
32 bit
32MHz
64KB
48Pins
LFQFP
38I/O's
I2C, SPI, UART
10KB
10Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
3625283

RoHS

Each (Supplied on Cut Tape)
Yksittäispakkaus
1+48,790 €
5+44,510 €
10+40,230 €
25+38,430 €
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
6MB
292Pins
LFBGA
166I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI
4.25MB
102Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC3xx
AEC-Q100
3625284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Yksittäispakkaus
1+32,430 €
5+29,540 €
10+26,650 €
25+24,170 €
50+23,690 €
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
6MB
292Pins
LFBGA
167I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI
1.1MB
102Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC3xx
AEC-Q100
3790261

RoHS

Date/Lot Code

Each
1+2,360 €
10+1,750 €
50+1,510 €
100+1,440 €
250+1,350 €
Lisää hintavaihtoehtoja...
RX Family RX100 Series RX140 Group Microcontrollers
CISC
32 bit
48MHz
64KB
48Pins
LFQFP
40I/O's
CAN, I2C, SCI, SPI
16KB
10Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2313977

RoHS

Date/Lot Code

Each
1+20,440 €
10+16,260 €
25+14,440 €
50+14,000 €
100+13,550 €
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
80Pins
LQFP
66I/O's
I2C, SCI, SPI, USB
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
-
1971882

RoHS

Date/Lot Code

Each
1+5,370 €
25+4,890 €
100+4,750 €
250+4,610 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
128KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2315922

RoHS

Date/Lot Code

Each
1+4,810 €
25+4,420 €
100+4,000 €
250+3,920 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
16KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1841635

RoHS

Date/Lot Code

Each
1+11,860 €
25+10,790 €
100+10,280 €
250+9,770 €
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
LQFP
109I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
1778988

RoHS

Date/Lot Code

Each
1+10,360 €
25+9,870 €
100+9,390 €
250+8,900 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
QFN
53I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778978

RoHS

Date/Lot Code

Each
1+8,800 €
25+8,060 €
100+7,300 €
250+7,210 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
64Pins
TQFP
53I/O's
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778494

RoHS

Date/Lot Code

Each
1+8,040 €
25+7,370 €
100+6,680 €
250+6,550 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2496734

RoHS

Date/Lot Code

Each
1+16,800 €
25+15,410 €
100+13,950 €
250+13,670 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2406564

RoHS

Date/Lot Code

Each
1+7,260 €
25+7,100 €
100+6,930 €
250+6,770 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
512KB
64Pins
TQFP
49I/O's
I2C, SPI, UART, USB
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2500473

RoHS

Date/Lot Code

Each
1+14,100 €
25+12,930 €
100+12,320 €
250+11,710 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2484900

RoHS

Each
1+12,780 €
25+12,520 €
100+12,270 €
800+12,010 €
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
512KB
144Pins
LQFP
109I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
2612150

RoHS

Date/Lot Code

Each
1+1,880 €
25+1,840 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
64KB
28Pins
SPDIP
22I/O's
I2S, LIN, SPI, UART
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MM
-
2474839

RoHS

Date/Lot Code

Each
1+4,030 €
25+3,690 €
100+3,350 €
250+3,280 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
64Pins
TQFP
49I/O's
CAN, I2C, I2S, SPI, UART, USB
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2610365

RoHS

Date/Lot Code

Each
1+1,660 €
25+1,630 €
100+1,590 €
250+1,560 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
64KB
28Pins
SOIC
22I/O's
I2S, LIN, SPI, UART
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
2419681

RoHS

Date/Lot Code

Each
1+5,090 €
25+4,990 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
256KB
28Pins
SDIP
21I/O's
I2C, I2S, SPI, UART, USB
64KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
2496733

RoHS

Each
1+15,730 €
25+14,420 €
100+13,740 €
250+13,060 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2499361

RoHS

Date/Lot Code

Each
1+13,790 €
25+12,650 €
100+12,400 €
250+12,140 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
1MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2931343

RoHS

Each
1+46,120 €
5+42,600 €
10+39,070 €
25+36,310 €
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32 bit
240MHz
2MB
257Pins
MAPBGA
-
CAN, Ethernet, I2C, LIN, SPI
1.5MB
16Channels
12Bit
1.19V
1.31V
-40°C
125°C
Surface Mount
S32R
S32Rxx
AEC-Q100
2908857

RoHS

Date/Lot Code

Each
1+49,600 €
5+45,670 €
10+41,740 €
25+38,360 €
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
4MB
416Pins
MAPBGA
293I/O's
CAN, DSPI, ESCI
512KB
4Channels
16Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
-
2857733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Yksittäispakkaus
1+11,340 €
25+11,060 €
100+10,240 €
1200+9,420 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, Ethernet, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX7xx
-
76-100 / 2694 kohteita
/ 108 sivua

johtavaa valmistajaa

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account