32-bit Microcontrollers :
2 680 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ 2,190 € | RX Family RX200 Series RX230 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 256KB | 64Pins | LFQFP | 47I/O's | I2C, SPI, UART | 32KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 490+ 6,670 € | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 64Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 12Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 7,280 € 10+ 6,020 € 25+ 5,590 € 50+ 5,270 € 100+ 4,950 € Lisää hintavaihtoehtoja... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ 19,490 € 10+ 16,720 € 25+ 13,240 € 50+ 12,980 € 100+ 12,710 € | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 144Pins | LQFP | 117I/O's | CAN, I2C, SPI, UART, USB | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 180+ 6,750 € | RX Family RX600 Series RX621 Group Microcontrollers | - | 32 bit | 100MHz | 256KB | 144Pins | LFQFP | 103I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 12,890 € 10+ 12,030 € 25+ 11,880 € 50+ 11,480 € 100+ 11,070 € | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | CAN, I2C, SCI, SPI, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 10,210 € 10+ 7,940 € 25+ 7,570 € 50+ 7,070 € 100+ 6,570 € Lisää hintavaihtoehtoja... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ 46,620 € 5+ 42,470 € 10+ 38,310 € 25+ 36,230 € | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 1.3MB | 257Pins | MAPBGA | - | CAN, I2C, LIN, SPI | 1MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||
Each | 120+ 11,290 € | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 46,200 € 5+ 42,780 € 10+ 39,320 € 25+ 36,830 € | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 1.3MB | 257Pins | MAPBGA | - | CAN, I2C, LIN, SPI | 1MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||
Each | 1680+ 4,050 € | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each | 1+ 3,910 € 10+ 2,960 € 25+ 2,730 € 50+ 2,600 € 100+ 2,470 € Lisää hintavaihtoehtoja... | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 32Pins | QFN | 22I/O's | I2C, SPI, UART | 8KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire+ | MCF51QU | - | ||||||
Each (Supplied in a Waffle Tray) | 2000+ 0,973 € | RX Family RX100 Series RX140 Group Microcontrollers | CISC | 32 bit | 48MHz | 64KB | 32Pins | LFQFP | 24I/O's | CAN, I2C, SCI, SPI | 16KB | 7Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Full Reel) Täysi kela | 1200+ 3,530 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 44Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 160+ 4,040 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 44Pins | TQFP | 33I/O's | I2C, I2S, SPI, UART, USB | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 160+ 8,440 € | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each (Supplied on Full Reel) Täysi kela | 1200+ 2,150 € | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2S, LIN, SPI, UART | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 80+ 10,740 € | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | QFN | 46I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ | - | ||||||
Each | 188+ 3,220 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Täysi kela | 4000+ 7,400 € | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 512KB | 48Pins | VQFN | 28I/O's | I2C, SPI, UART, USART, USB | 96KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | ||||||
Each (Supplied on Full Reel) Täysi kela | 3300+ 1,870 € | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 128KB | 48Pins | UQFN | 38I/O's | I2S, LIN, SPI, UART | 16KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 160+ 7,720 € | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 80MHz | 1MB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 80+ 8,570 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 512KB | 64Pins | VFQFN | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Täysi kela | 1000+ 9,100 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 119+ 10,810 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | ||||||