0
0 tuotetta0,00 €
ei sis. ALV
ei sis. ALV

32-bit Microcontrollers :

2 697 tuotetta löydetty

Kaikki suodattimet

Laajenna kaikki
Vertaa
Valmistajan osanumero
Tilauskoodi
Valmistaja / Kuvaus
Saatavuus
Hinta
Hinta (ei sis. ALV)
Määrä
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3636271

RoHS

Date/Lot Code

Each
365+1,500 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
32KB
40Pins
UQFN
29I/O's
I2S, LIN, SPI, UART
8KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MM
-
3638197

RoHS

Date/Lot Code

Each
160+11,760 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
2MB
64Pins
TQFP
46I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3638176

RoHS

Date/Lot Code

Each
119+12,200 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3638219

RoHS

Date/Lot Code

Each
90+13,750 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
2MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3637884

RoHS

Date/Lot Code

Each
119+9,650 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
1MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3637646

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täysi kela
1000+9,820 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3638068

RoHS

Date/Lot Code

Each
60+16,270 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
1MB
176Pins
LQFP
120I/O's
CAN, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3779680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Yksittäispakkaus
1000+14,000 €
AURIX Family TC33X Series Microcontrollers
TriCore
32 bit
300MHz
2MB
144Pins
TQFP
-
CAN, I2C, LIN, SPI
248KB
42Channels
12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC33x
AEC-Q100
3638238

RoHS

Date/Lot Code

Each
119+12,610 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3637442

RoHS

Date/Lot Code

Each
120+5,200 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
512KB
64Pins
VFQFN
49I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3637895

RoHS

Date/Lot Code

Each
90+12,490 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
1MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3637458

RoHS

Date/Lot Code

Each
160+6,790 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
64Pins
TQFP
51I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3636358

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täysi kela
1600+2,130 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
48Pins
TQFP
38I/O's
I2S, LIN, SPI, UART
32KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3385678

RoHS

Date/Lot Code

Each
1+14,970 €
10+11,860 €
25+10,510 €
50+10,300 €
100+10,090 €
RX Family RX600 Series RX66N Group Microcontrollers
-
32 bit
120MHz
4MB
144Pins
LFQFP
111I/O's
CAN, Ethernet, I2C, SPI, UART, USB
1MB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3637851

RoHS

Date/Lot Code

Each
119+9,460 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
1MB
100Pins
TQFP
78I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3636703

RoHS

Date/Lot Code

Each
305+2,010 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
16KB
28Pins
QFN
19I/O's
I2C, I2S, SPI, UART, USB
4KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3628275

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täysi kela
800+9,550 €
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
LQFP
109I/O's
Ethernet, I2C, SPI, UART, USART, USB
64KB
8Channels
8Bit, 10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
3636957

RoHS

Date/Lot Code

Each
150+3,990 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
40MHz
256KB
28Pins
SPDIP
19I/O's
I2C, I2S, SPI, UART, USB
64KB
9Channels
10Bit
2.3V
3.6V
-40°C
105°C
Through Hole
PIC32
PIC32MX
-
3879322

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
270+3,850 €
RX Family RX600 Series RX651 Group Microcontrollers
RXv2
32 bit
120MHz
512KB
144Pins
LFQFP
111I/O's
CAN, Ethernet, I2C, SPI
256KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2313993

RoHS

Date/Lot Code

Each
1+32,740 €
5+29,650 €
10+26,560 €
25+24,070 €
50+23,590 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
66MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2313968

RoHS

Date/Lot Code

Each
800+9,380 €
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
64KB
64Pins
LQFP
51I/O's
I2C, SCI, SPI, USB
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
-
2315616

RoHS

Date/Lot Code

Each
1+12,030 €
10+9,450 €
25+8,400 €
50+8,250 €
100+8,090 €
Lisää hintavaihtoehtoja...
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
32KB
64Pins
LQFP
51I/O's
CAN, I2C, SCI, SPI, USB
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
-
1778980

RoHS

Date/Lot Code

Each
90+8,100 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1523322

RoHS

Date/Lot Code

Each
160+5,040 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2102750

RoHS

Date/Lot Code

Each
450+14,160 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
512KB
100Pins
LQFP
68I/O's
CAN, SCI, SPI
40KB
15Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
501-525 / 2697 kohteita
/ 108 sivua

johtavaa valmistajaa

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account