0
0 tuotetta0,00 €
ei sis. ALV
ei sis. ALV

32-bit Microcontrollers :

2 697 tuotetta löydetty

Kaikki suodattimet

Laajenna kaikki
Vertaa
Valmistajan osanumero
Tilauskoodi
Valmistaja / Kuvaus
Saatavuus
Hinta
Hinta (ei sis. ALV)
Määrä
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3131925

RoHS

Date/Lot Code

Each
1+11,350 €
25+10,320 €
100+9,950 €
250+9,750 €
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
256KB
100Pins
TQFP
81I/O's
CAN, Ethernet, I2S, SPI, USART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3224863

RoHS

Date/Lot Code

Each
319+9,210 €
RX Family RX600 Series RX631 Group Microcontrollers
-
32 bit
100MHz
1024KB
100Pins
LFQFP
78I/O's
CAN, I2C, SPI, UART, USB
128KB
22Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3213820

RoHS

Date/Lot Code

Each
120+12,040 €
RX Family RX600 Series RX631 Group Microcontrollers
RX
32 bit
100MHz
2MB
176Pins
LFQFP
133I/O's
CAN, Ethernet, I2C, SPI, UART, USB
256KB
29Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3213816

RoHS

Date/Lot Code

Each
500+2,480 €
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32 bit
54MHz
256KB
64Pins
LFQFP
43I/O's
CAN, I2C, SPI, UART, USB
32KB
12Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
2775025

RoHS

Date/Lot Code

Each
1+20,760 €
25+17,980 €
100+17,750 €
250+17,520 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
176Pins
LQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3224859

RoHS

Date/Lot Code

Each
286+8,070 €
RX Family RX600 Series RX62N Group Microcontrollers
-
32 bit
100MHz
512KB
100Pins
LFQFP
72I/O's
Ethernet, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3215895

RoHS

Date/Lot Code

Each
320+4,590 €
RX Family RX600 Series RX651 Group Microcontrollers
-
32 bit
120MHz
2MB
64Pins
LFQFP
-
CAN, I2C, SPI, UART, USB
640KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2843010

RoHS

Date/Lot Code

Each
1+2,220 €
25+2,080 €
100+2,020 €
250+1,980 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
128KB
28Pins
UQFN
21I/O's
I2C, SPI, UART, USB
16KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
2768700

RoHS

Date/Lot Code

Each
1+2,510 €
25+2,290 €
100+2,070 €
250+2,030 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
36Pins
UQFN
27I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
15Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3052607

RoHS

Date/Lot Code

Each
1+15,990 €
25+14,660 €
100+14,370 €
250+14,070 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
252MHz
2MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2775023

RoHS

Date/Lot Code

Each
1+9,460 €
25+8,680 €
100+8,270 €
250+7,860 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
512KB
64Pins
QFN
53I/O's
Ethernet, I2C, I2S, SPI, UART, USB
128KB
24Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2946652

RoHS

Date/Lot Code

Each
1+12,390 €
10+9,410 €
25+9,020 €
50+8,480 €
100+7,940 €
Lisää hintavaihtoehtoja...
RX Family RX600 Series RX621 Group Microcontrollers
RX
32 bit
100MHz
256KB
100Pins
LQFP
72I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3213806

RoHS

Date/Lot Code

Each
1000+2,430 €
RX Family RX100 Series RX111 Group Microcontrollers
RX
32 bit
32MHz
512KB
64Pins
LFQFP
46I/O's
I2C, SCI, SPI, USB
64KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
2946700

RoHS

Date/Lot Code

Each
640+1,550 €
RX Family RX100 Series RX130 Group Microcontrollers
RX
32 bit
32MHz
128KB
48Pins
LFQFP
39I/O's
I2C, SPI, UART
16KB
10Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2946863

RoHS

Date/Lot Code

Each
180+5,390 €
RX Family RX600 Series RX62T Group Microcontrollers
RX
32 bit
100MHz
256KB
64Pins
LQFP
37I/O's
CAN, I2C, LIN, SPI, UART
16KB
8Channels
12Bit
4V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
3637297

RoHS

Date/Lot Code

Each
160+6,100 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
120MHz
512KB
64Pins
TQFP
49I/O's
I2C, I2S, SPI, UART, USB
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3385683

RoHS

Date/Lot Code

Each
1+19,910 €
10+15,710 €
25+14,420 €
50+13,930 €
100+13,430 €
RX Family RX700 Series RX72M Group Microcontrollers
-
32 bit
240MHz
4MB
224Pins
LFBGA
182I/O's
CAN, Ethernet, I2C, SPI, UART, USB
1MB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
3636542

RoHS

Date/Lot Code

Each
189+3,260 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART
32KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3371957

RoHS

Date/Lot Code

Each
250+6,970 €
RX Family RX200 Series RX23E-A Group Microcontrollers
-
32 bit
32MHz
256KB
48Pins
LFQFP
20I/O's
CAN, I2C, SPI, UART
32KB
18Channels
12Bit, 24Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3523059

RoHS

Date/Lot Code

Each
1+5,970 €
25+5,460 €
100+4,950 €
250+4,850 €
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
512KB
64Pins
TQFP
53I/O's
I2S, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK GP
-
3636362

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täysi kela
3300+2,220 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
64Pins
QFN
52I/O's
I2S, LIN, SPI, UART
32KB
20Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3637474

RoHS

Date/Lot Code

Each
160+7,390 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
51I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3638206

RoHS

Date/Lot Code

Each
119+11,830 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3625285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Yksittäispakkaus
1+30,900 €
5+28,540 €
10+26,180 €
25+24,850 €
50+24,350 €
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
6MB
176Pins
LQFP
127I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI
1.1MB
80Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC3xx
AEC-Q100
3380525

RoHS

Date/Lot Code

Each
1+2,610 €
25+2,500 €
100+2,390 €
250+2,170 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
32KB
28Pins
SOIC
21I/O's
CAN, I2C, UART, USB
8KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
451-475 / 2697 kohteita
/ 108 sivua

johtavaa valmistajaa

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account