0
0 tuotetta0,00 €
ei sis. ALV
ei sis. ALV

16-bit Microcontrollers :

2 097 tuotetta löydetty

Kaikki suodattimet

Laajenna kaikki
Vertaa
Valmistajan osanumero
Tilauskoodi
Valmistaja / Kuvaus
Saatavuus
Hinta
Hinta (ei sis. ALV)
Määrä
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3576912

RoHS

Date/Lot Code

Each
1+2,310 €
25+2,260 €
100+2,220 €
250+2,170 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
48Pins
TQFP
39I/O's
I2C, I2S, SPI, UART
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ
PIC24
-
2077458

RoHS

Date/Lot Code

Each
1+10,180 €
25+9,830 €
100+9,550 €
250+9,260 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
536KB
144Pins
TQFP
122I/O's
DCI, ECAN, I2C, SPI, UART
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
2317933

RoHS

Date/Lot Code

Each
1+3,040 €
25+3,000 €
100+2,950 €
250+2,910 €
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
2315611

RoHS

Date/Lot Code

Each
1+43,460 €
5+39,610 €
10+35,740 €
25+33,790 €
50+33,110 €
HCS12X Family S12XF Series Microcontrollers
HCS12X
16 bit
50MHz
512KB
112Pins
LQFP
88I/O's
CAN, SCI, SPI
32KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XF
HCS12X
AEC-Q100
2064282

RoHS

Date/Lot Code

Each
1+7,580 €
10+5,860 €
25+5,180 €
50+5,070 €
100+4,960 €
Lisää hintavaihtoehtoja...
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
128KB
64Pins
LQFP
54I/O's
CAN, SCI, SPI
8KB
12Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
AEC-Q100
2317934

RoHS

Date/Lot Code

Each
1+4,020 €
25+3,520 €
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SDIP
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC24FV KM
PIC24
-
1146522

RoHS

Date/Lot Code

Each
1+8,680 €
25+7,590 €
100+6,290 €
250+5,640 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
84I/O's
EUART, I2C, PSP, SPI
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1146523

RoHS

Date/Lot Code

Each
1+4,930 €
25+4,840 €
100+4,830 €
250+4,820 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
84I/O's
EUART, I2C, PSP, SPI
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1165810

RoHS

Date/Lot Code

Each
1+45,540 €
5+41,470 €
10+37,400 €
25+34,130 €
50+33,450 €
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
32KB
24Channels
10Bit
2.35V
5.5V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1576845

RoHS

Date/Lot Code

Each
1+6,110 €
25+5,990 €
100+5,870 €
250+5,740 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576870

RoHS

Date/Lot Code

Each
1+8,720 €
25+7,990 €
100+7,830 €
250+7,670 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576848

RoHS

Date/Lot Code

Each
1+7,540 €
25+7,390 €
100+7,240 €
250+7,090 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
1898798

RoHS

Date/Lot Code

Each
1+3,220 €
25+3,160 €
100+3,090 €
250+3,030 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1165784

RoHS

Date/Lot Code

Each
1+49,460 €
5+45,940 €
10+42,410 €
25+39,570 €
HCS12 Family S12A Series Microcontrollers
HCS12
16 bit
25MHz
256KB
80Pins
QFP
59I/O's
I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12A
HCS12
-
1898810

RoHS

Date/Lot Code

Each
1+3,680 €
25+3,610 €
100+3,530 €
250+3,460 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1801214

RoHS

Date/Lot Code

Each
1+6,540 €
25+6,410 €
100+6,280 €
250+6,150 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
64Pins
TQFP
53I/O's
I2C, LIN, SPI, UART
16KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1708592

RoHS

Date/Lot Code

Each
1+6,650 €
25+6,520 €
100+6,380 €
250+6,250 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2079402

RoHS

Date/Lot Code

Each
1+2,420 €
25+2,360 €
100+2,310 €
250+2,250 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
AEC-Q100
2432752

RoHS

Date/Lot Code

Each
1+4,430 €
25+4,340 €
100+4,250 €
250+4,160 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2493345

RoHS

Date/Lot Code

Each
1+5,900 €
25+5,410 €
100+5,240 €
250+5,070 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2425148

RoHS

Date/Lot Code

Each
1+3,050 €
25+2,800 €
100+2,720 €
360+2,630 €
AVR ATxmega Family ATxmega D Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
16KB
44Pins
VQFN-EP
34I/O's
I2C, SPI, USART
2KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega16
AVR
-
2627809

RoHS

Date/Lot Code

Each
1+4,800 €
25+4,700 €
100+4,610 €
250+4,510 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2517661

RoHS

Date/Lot Code

Each
1+4,990 €
25+4,900 €
100+4,820 €
250+4,730 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
64Pins
TQFP
53I/O's
I2C, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2493343

RoHS

Each
1+6,110 €
25+5,610 €
100+5,090 €
250+4,840 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2432749

RoHS

Date/Lot Code

Each
1+4,150 €
25+4,070 €
100+3,980 €
250+3,900 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
101-125 / 2097 kohteita
/ 84 sivua

johtavaa valmistajaa

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account