0
0 tuotetta0,00 €
ei sis. ALV
ei sis. ALV

16-bit Microcontrollers :

2 101 tuotetta löydetty

Kaikki suodattimet

Laajenna kaikki
Vertaa
Valmistajan osanumero
Tilauskoodi
Valmistaja / Kuvaus
Saatavuus
Hinta
Hinta (ei sis. ALV)
Määrä
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1148464

RoHS

Date/Lot Code

Each
420+12,580 €
HCS12 Family S12C Series Microcontrollers
HCS12
16 bit
16MHz
32KB
80Pins
QFP
60I/O's
CAN, SCI, SPI
2KB
8Channels
10Bit
2.35V
2.75V
-40°C
125°C
Surface Mount
S12C
HCS12
-
1146547

RoHS

Date/Lot Code

Each
119+7,850 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1740237

RoHS

Date/Lot Code

Each
1+1,700 €
25+1,670 €
100+1,630 €
250+1,600 €
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
512Byte
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1708591

RoHS

Date/Lot Code

Each
1+5,950 €
25+5,480 €
100+5,220 €
250+4,950 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
QFN
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2315905

RoHS

Date/Lot Code

Each
1+2,960 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
2314653

RoHS

Date/Lot Code

Each
300+20,040 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
32KB
16Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
HCS12X
AEC-Q100
2314650

RoHS

Date/Lot Code

Each
1+22,530 €
10+18,040 €
25+16,920 €
50+16,010 €
100+15,090 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
128KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
12KB
8Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1439612

RoHS

Date/Lot Code

Each
1+3,630 €
25+3,560 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
12KB
18Pins
DIP
13I/O's
I2C, SPI, UART
1KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24HJ GP
PIC24
-
2317932

RoHS

Date/Lot Code

Each
1+3,110 €
25+3,050 €
100+2,990 €
250+2,920 €
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24F KM
PIC24
-
2315911

RoHS

Date/Lot Code

Each
1+3,130 €
25+2,890 €
100+2,810 €
250+2,800 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2946649

RoHS

Date/Lot Code

Each
1500+8,110 €
R8C Family R8C/Tiny Series R8C/2B Group Microcontrollers
R8C
16 bit
20MHz
128KB
64Pins
LQFP
55I/O's
I2C, LIN, UART
7.5KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/Tiny
R8C
-
2991806

RoHS

Date/Lot Code

Each
1+2,180 €
25+2,140 €
100+2,090 €
250+2,050 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
2901224

RoHS

Date/Lot Code

Each
1250+2,410 €
S12 Magni V Family S12VR Series Microcontrollers
S12
16 bit
25MHz
32KB
32Pins
LQFP
16I/O's
LIN, SCI, SPI
2KB
6Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12VR
S12 Magni V
-
3635495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täysi kela
1200+4,510 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3380516

RoHS

Date/Lot Code

Each
1+2,640 €
25+2,590 €
100+2,530 €
250+2,480 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
4KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635590

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täysi kela
1600+2,450 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635347

RoHS

Date/Lot Code

Each
480+1,410 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635251

RoHS

Date/Lot Code

Each
183+3,210 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635018

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täysi kela
1200+8,000 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
3635895

RoHS

Date/Lot Code

Each
135+5,480 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
44Pins
QFN
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3677960

RoHS

Date/Lot Code

Each
1+1,600 €
25+1,570 €
100+1,540 €
250+1,500 €
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
UQFN
21I/O's
I2C, LIN, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3635885

RoHS

Date/Lot Code

Each
160+3,470 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
125°C
Surface Mount
PIC24FV KA
PIC24
-
3635282

RoHS

Date/Lot Code

Each
119+4,720 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GB
PIC24
-
3635976

RoHS

Date/Lot Code

Each
1+7,450 €
25+6,820 €
100+6,190 €
250+6,070 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635725

RoHS

Date/Lot Code

Each
180+3,420 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
651-675 / 2101 kohteita
/ 85 sivua

johtavaa valmistajaa

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account