16-bit Microcontrollers :
2 090 tuotetta löydettyKaikki suodattimet
Laajenna kaikki
Valmistaja
(18)
(15)
(1382)
(195)
(7)
(408)
(65)
Pakkaus
(1573)
(83)
(418)
(71)
(14)
(4)
(1)
| Vertaa | Valmistajan osanumero | Tilauskoodi | Valmistaja / Kuvaus | Saatavuus | Hinta | Hinta (ei sis. ALV) | Määrä | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Series | MCU Family | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+23,990 € 10+20,030 € 25+18,740 € 100+17,450 € | MAXQ Family MAXQ766x Series Microcontroller | - | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | SPI, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | ||||||
Each | 1+1,850 € 25+1,690 € 100+1,620 € 250+1,540 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 48Pins | TQFP | 40I/O's | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+13,500 € 10+10,650 € 25+9,520 € 50+9,240 € 100+8,960 € Lisää hintavaihtoehtoja... | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | 16 bit | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | I2C, LIN, UART | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | ||||||
Each | 1+2,400 € 25+2,160 € 100+2,010 € 250+1,970 € | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 4KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each | 1+1,300 € 25+1,180 € 100+1,140 € 250+1,090 € | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 512Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | - | ||||||
Each | 1+2,060 € 25+2,020 € 100+1,980 € 250+1,940 € | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 1+3,400 € 25+3,110 € 100+2,810 € 250+2,750 € | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 48Pins | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 1+6,380 € 25+6,250 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+7,520 € 25+7,370 € 100+7,220 € 250+7,070 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+9,480 € 25+8,690 € 100+8,520 € 250+8,340 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 85I/O's | CAN, I2C, LIN, SPI, UART | 16KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+49,490 € 5+45,610 € 10+41,720 € 25+38,090 € 50+37,330 € | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+7,140 € 25+7,000 € 100+6,850 € 250+6,710 € | AVR ATxmega Family ATxmega A Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 64KB | 100Pins | TQFP | 78I/O's | I2C, SPI, USART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega64 | AVR | - | ||||||
Each | 1+6,720 € 25+6,160 € 100+5,580 € 250+5,560 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+4,090 € 25+3,920 € 100+3,750 € 250+3,400 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+50,310 € 5+45,810 € 10+41,310 € 25+37,700 € 50+36,950 € | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+3,290 € 25+3,160 € 100+3,020 € 250+2,950 € | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SOIC | 23I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 1+3,510 € 25+3,230 € 100+3,110 € 250+2,990 € | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SSOP | 23I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 1+3,910 € 25+3,840 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, LIN, SPI, USART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+22,410 € 10+17,920 € 25+16,120 € 50+15,850 € 100+15,570 € | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+3,960 € 25+3,890 € 100+3,830 € 250+3,760 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+6,060 € 25+5,550 € 100+5,050 € 250+4,950 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+62,570 € 5+56,840 € 10+51,100 € 25+44,080 € | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16 bit | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QSPI, SCI | 1KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | ||||||
Each | 1+3,440 € 25+3,370 € 100+3,300 € 250+3,230 € | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | ||||||
Each | 1+2,450 € 25+2,400 € 100+2,350 € 250+2,300 € | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+9,070 € 25+8,890 € 100+8,710 € 250+8,530 € | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | ||||||