16-bit Microcontrollers :
2 092 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4839000 RoHS | Each | 1+6,630 € 10+5,970 € 25+5,430 € 50+5,070 € 100+4,730 € Lisää hintavaihtoehtoja... | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP-EP | - | LIN, SCI | 4KB | 4Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVM | S12 MagniV | - | |||||
4838859 RoHS | Each | 1+5,230 € | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | 16 bit | 32MHz | 192KB | 64Pins | LQFP-EP | 42I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 MagniV | - | |||||
4838718 RoHS | Each | 1+8,470 € 10+7,630 € 25+6,940 € 50+6,460 € 100+6,040 € Lisää hintavaihtoehtoja... | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | 16 bit | 32MHz | 192KB | 64Pins | LQFP-EP | 42I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 MagniV | - | |||||
4839023 RoHS | Each | 1+4,860 € | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP-EP | - | CAN, SCI, SPI | 8KB | 9Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVM | S12 MagniV | - | |||||
4838726 RoHS | Each | 1+8,140 € 10+7,330 € 25+6,670 € 50+6,220 € 100+5,790 € Lisää hintavaihtoehtoja... | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP-EP | - | CAN, SCI, SPI | 8KB | 9Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVM | S12 MagniV | - | |||||
4838719 RoHS | Each | 1+9,280 € 10+8,360 € 25+7,610 € 50+7,090 € 100+6,610 € Lisää hintavaihtoehtoja... | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | 16 bit | 32MHz | 192KB | 64Pins | LQFP-EP | 42I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVC | S12 MagniV | - | |||||
4838728 RoHS | Each | 1+6,680 € 10+6,030 € 25+5,480 € 50+5,100 € 100+4,760 € Lisää hintavaihtoehtoja... | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 64Pins | LQFP-EP | - | LIN, SCI, SPI | 4KB | 9Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVM | S12 MagniV | - | |||||
4838720 RoHS | Each | 1+7,480 € 10+6,740 € 25+6,130 € 50+5,720 € 100+5,330 € Lisää hintavaihtoehtoja... | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | 16 bit | 32MHz | 96KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 MagniV | - | |||||
4838721 RoHS | Each | 1+7,510 € 10+6,760 € 25+6,140 € 50+5,730 € 100+5,350 € Lisää hintavaihtoehtoja... | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 64Pins | LQFP-EP | 42I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVC | S12 MagniV | - | |||||
4839001 RoHS | Each | 1+6,860 € 10+6,180 € 25+5,610 € 50+5,240 € 100+4,880 € Lisää hintavaihtoehtoja... | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 64Pins | LQFP-EP | - | LIN, SCI, SPI | 4KB | 9Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVM | S12 MagniV | - | |||||
4838727 RoHS | Each | 1+6,460 € 10+5,820 € 25+5,300 € 50+4,930 € 100+4,600 € Lisää hintavaihtoehtoja... | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP-EP | - | LIN, SCI | 4KB | 4Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVM | S12 MagniV | - | |||||
Each | 1+1,810 € 10+1,330 € 50+1,220 € 100+1,000 € 250+0,938 € Lisää hintavaihtoehtoja... | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 105°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+3,990 € | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 128KB | 52Pins | LQFP | 48I/O's | I2C, SPI, UART | 16KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+1,670 € 10+1,230 € 50+1,120 € 100+0,917 € 250+0,899 € | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 32Pins | HWQFN | 28I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+1,810 € 10+1,350 € 50+1,230 € 100+1,110 € 250+1,090 € | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 48Pins | LFQFP | 44I/O's | I2C, CSI, UART | 4KB | 10Channels | 8Bit, 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+5,220 € 10+3,840 € 25+3,580 € 50+3,510 € | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 512KB | 100Pins | LFQFP | 92I/O's | I2C, CSI, UART | 32KB | 20Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+1,950 € 10+1,450 € 50+1,320 € 100+1,130 € 250+1,050 € | RL78 Family RL78/G1x Series RL78/G1C Group Microcontrollers | RL78 | 16 bit | 24MHz | 32KB | 32Pins | LQFP | 22I/O's | I2C, CSI, UART | 5.5KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+2,850 € 10+2,150 € 25+1,970 € 50+1,810 € 100+1,580 € Lisää hintavaihtoehtoja... | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 128KB | 64Pins | LFQFP | 58I/O's | I2C, SPI, UART | 16KB | 12Channels | 10Bit | 2.4V | 5.5V | -40°C | 105°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+2,110 € 10+1,580 € 50+1,440 € 100+1,300 € 250+1,220 € Lisää hintavaihtoehtoja... | RL78 Family RL78/G1x Series RL78/G1C Group Microcontrollers | RL78 | 16 bit | 24MHz | 32KB | 48Pins | LFQFP | 38I/O's | I2C, CSI, UART | 5.5KB | 9Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+2,910 € 10+2,200 € 25+1,840 € 50+1,800 € 100+1,770 € | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 192KB | 80Pins | LQFP | 74I/O's | I2C, SPI, UART | 20KB | 17Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+1,820 € 10+1,350 € 50+1,240 € 100+1,070 € | RL78 Family RL78/G2x Series RL78/G22 Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 48Pins | LFQFP | 44I/O's | I2C, SPI, UART | 4KB | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G2x | RL78 | - | ||||||
Each | 1+1,590 € 10+1,170 € 50+1,070 € 100+0,961 € 250+0,893 € | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 32KB | 48Pins | LFQFP | 44I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.4V | 5.5V | -40°C | 105°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+1,510 € 10+1,120 € 50+1,020 € 100+0,910 € 250+0,850 € Lisää hintavaihtoehtoja... | RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers | RL78 | 16 bit | 24MHz | 32KB | 48Pins | LFQFP | 33I/O's | I2C, LIN, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RL78/L1x | RL78 | - | ||||||
Each | 1+2,580 € 10+1,940 € 25+1,770 € 50+1,630 € 100+1,430 € Lisää hintavaihtoehtoja... | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 192KB | 44Pins | LQFP | 40I/O's | I2C, SPI, UART | 16KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+1,990 € | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 96KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 12KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||