Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 31,250 € |
Tuotetiedot
Tuotteen yleiskatsaus
XC6SLX9-2TQG144C is an AMD Spartan® 6 FPGA family high I/O per logic cell. Built on a mature 45nm low-power copper process technology that delivers the optimal balance of cost, power, performance, the Spartan-6 family offers new, more efficient, dual-register 6-input lookup table (LUT) logic and rich selection of built-in system-level blocks. These include RAMs, 2nd gen DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO™ technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration and enhanced IP security with AES and Device DNA protection. AMD Spartan™ 6 devices offer industry-leading connectivity features such as high logic to pin ratios, MicroBlaze™ soft processor, diverse number of supported I/O protocols. Ideally suited for advanced bridging applications found in consumer, automotive infotainment, industrial automation.
- Logic-optimized Spartan-6 LX FPGA designed for low cost
- Multi-voltage, multi-standard SelectIO™ interface banks
- 1430 slices, 9152 logic cell, 11440 CLB flip-flop, 90Kb max distributed RAM
- 32 Block RAM (18Kb each), 576Kb total block RAM, 2CMT
- 200 max single-ended I/O Pins, 100 max. differential I/O pairs
- 16 DSP48A1 Slices, 2 memory controller block, 2.7MB configuration Memory
- Faster embedded processing with enhanced, low cost, MicroBlaze™ soft processor
- Simplified configuration, supports low-cost standards
- Enhanced security for design protection
- 144 pin 0.5mm quad flat package and Commercial temperature range from 0°C to +85°C
Varoitukset
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Huomautuksia
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Tekniset tiedot
SRAM based FPGA
TQFP
2
45nm (CMOS)
0°C
Spartan-6 XC6SLX9 Series
MSL 3 - 168 hours
DCM, PLL
1.14V
3.3V
102I/O's
9152Macrocells
375MHz
9152Logic Cells
144Pins
102I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.26V
Spartan-6
TQFP
9152
2
576Kbit
Tekniset asiakirjat (1)
Liitännäistuotteet
1 tuote löytyi
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:South Korea
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus