300 Voit varata tuotteen varastosta nyt
| Määrä | |
|---|---|
| 1+ | 15,630 € |
| 10+ | 12,430 € |
| 25+ | 11,630 € |
| 100+ | 10,740 € |
| 300+ | 10,240 € |
Tuotetiedot
Tuotteen yleiskatsaus
The MAX3100EEE+ is a SPI/MICROWIRE-compatible Universal Asynchronous Receiver Transmitter (UART) for small microcontroller-based systems. Using an SPI™/MICROWIRE™ interface for communication with the host microcontroller (μC), the MAX3100 comes in a compact 16-pin QSOP. The asynchronous I/O is suitable for use in RS-232, RS-485, IR and opto-isolated data links. IR-link communication is easy with the MAX3100's infrared data association (IrDA) timing mode. The MAX3100 includes a crystal oscillator and a baud rate generator with software-programmable divider ratios for all common baud rates from 300baud to 230kbaud. A software- or hardware-invoked shutdown lowers quiescent current to 10μA, while allowing the MAX3100 to detect receiver activity. An 8-word-deep first-in/first-out (FIFO) buffer minimizes processor overhead. This device also includes a flexible interrupt with four maskable sources, including address recognition on 9-bit networks.
- Up to 230kbaud with a 3.6864MHz crystal
- 9-bit Address-recognition interrupt
- Receive activity interrupt in shutdown
- Schmitt-trigger inputs for opto-couplers
Sovellukset
Sensing & Instrumentation, HVAC, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals
Varoitukset
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Huomautuksia
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniset tiedot
Serial UART
230Kbaud
5.5V
16Pins
85°C
-
No SVHC (04-Feb-2026)
-
2.7V
QSOP
-40°C
-
MSL 1 - Unlimited
Tekniset asiakirjat (2)
Vaihtoehdot osanumerolle MAX3100EEE+
3 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Malaysia
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus