Tarvitsetko enemmän?
| Määrä | |
|---|---|
| 1+ | 15,470 € |
| 10+ | 11,730 € |
| 30+ | 10,390 € |
| 120+ | 9,600 € |
| 270+ | 9,250 € |
| 510+ | 9,040 € |
Tuotetiedot
Tuotteen yleiskatsaus
The MAX7301AAX+ is a 28-port 4-wire-interfaced I/O Expander for gaming machines and system monitoring. The I/O expander (or general-purpose I/O (GPIO) peripheral) provides microprocessors with up to 28 ports. Each port is individually user configurable to either a logic input or logic output. Each port can be configured either as a push-pull logic output capable of sinking 10mA and sourcing 4.5mA or a Schmitt logic input with optional internal pull-up. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. The MAX7301 is controlled through an SPI-compatible 4-wire serial interface.
- Low power consumption reduces power-supply requirements - 11μA (maximum) shutdown current
Sovellukset
Industrial, Automation & Process Control
Varoitukset
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Huomautuksia
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniset tiedot
16bit
2.5V
SSOP
28I/O's
125°C
-
No SVHC (25-Jun-2025)
4 Wire, I2C, Serial, SPI
5.5V
36Pins
-40°C
-
MSL 1 - Unlimited
Tekniset asiakirjat (1)
Vaihtoehdot osanumerolle MAX7301AAX+
1 tuote löytyi
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Philippines
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus