Tarvitsetko enemmän?
| Määrä | |
|---|---|
| 1+ | 3,630 € |
| 10+ | 2,720 € |
| 25+ | 2,360 € |
| 50+ | 2,320 € |
| 100+ | 2,280 € |
| 250+ | 2,240 € |
| 500+ | 2,120 € |
| 1000+ | 2,060 € |
Tuotetiedot
Tuotteen yleiskatsaus
The MC33897CTEF is a single wire CAN Transceiver provides a physical layer for digital communication using a carrier sense multiple access/collision resolution (CSMA/CR) data link operating over a single wire medium. This is more commonly referred to as single-wire controller area network (SWCAN). It operates directly from a vehicle's 12V battery system or a broad range of DC-power sources. It can operate at low or high (33.33 or 83.33kbps) data rates. A high-voltage wake-up feature allows the device to control the regulator used in support of the MCU and other logic. The device includes a control pin that can be used to put the module regulator into sleep mode. The presence of a defined wake-up voltage level on the bus will reactivate the control line to turn the regulator and the system back ON.
- Wave shaping for low electromagnetic interference (EMI)
- Detects and automatically handles loss of ground
- Worst-case sleep mode current of only 60μA
- Current limit prevents damage due to bus shorts
- Built-in thermal shutdown on bus output
- Protected against vehicular electrical transients
- Under-voltage lockout prevents false data with low battery
Sovellukset
Signal Processing, Test & Measurement, Automation & Process Control
Tekniset tiedot
CAN Transceiver, 1-Wire
5V
NSOIC
1Channels
1Receivers
125°C
-
No SVHC (27-Jun-2024)
83.33Kbps
26.5V
14Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Taiwan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus